-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-178294-2) DYNAMIC 3100 HDR ASY 4P H K/X
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29443-ND
|
DigiKey | CONN HEADER R/A 4POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9867 In Stock |
|
$1.4787 / $1.8600 | Buy Now |
DISTI #
1-178294-2
|
Avnet Americas | Conn Power M 4 POS 3.81mm Solder RA Thru-Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178294-2) RoHS: Compliant Min Qty: 6080 Package Multiple: 6080 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$1.4905 / $1.6325 | Buy Now |
DISTI #
17AH9653
|
Avnet Americas | Conn Power M 4 POS 3.81mm Solder RA Thru-Hole 4 Terminal 1 Port Tube - Bulk (Alt: 17AH9653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 540 Partner Stock |
|
$2.3400 / $2.6300 | Buy Now |
DISTI #
571-1-178294-2
|
Mouser Electronics | Headers & Wire Housings HDR 4 POS R/A 15 AU KEY-X RoHS: Compliant | 5250 |
|
$1.4700 / $1.8600 | Buy Now |
DISTI #
70287251
|
RS | Header horizontl 4w, Tab,3.81mm, X-key, D-3 | TE Connectivity 1-178294-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$2.0300 / $2.2200 | Buy Now |
|
Future Electronics | 4 Position 3.81 mm Solder Right Angle Through Hole 1 Port Tube Male Connector RoHS: Compliant pbFree: Yes Min Qty: 6080 Package Multiple: 6080 Container: Tube | 0Tube |
|
$1.5600 | Buy Now |
|
Future Electronics | 4 Position 3.81 mm Solder Right Angle Through Hole 1 Port Tube Male Connector RoHS: Compliant pbFree: Yes Min Qty: 6080 Package Multiple: 6080 Container: Tube | 0Tube |
|
$1.5600 | Buy Now |
DISTI #
AMP1-178294-2
|
Heilind Electronics | DYNAMIC 3100 HDR ASY 4P H K/X | Americas - 0 in Stock |
|
$1.7398 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100 HDR ASY 4P H K/X RoHS: Compliant |
6707 Partner Stock |
|
$1.5400 / $2.2100 | Buy Now |
DISTI #
1-178294-2
|
Avnet Americas | Conn Power M 4 POS 3.81mm Solder RA Thru-Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178294-2) RoHS: Compliant Min Qty: 6080 Package Multiple: 6080 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$1.4905 / $1.6325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-178294-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178294-2
TE Connectivity
(1-178294-2) DYNAMIC 3100 HDR ASY 4P H K/X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | 1-178288-4 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-178294-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178294-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178294-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | TE Connectivity | 1-178294-2 vs 1-178294-2 |
2-178294-5 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | TE Connectivity | 1-178294-2 vs 2-178294-5 |
2-178294-2 | (2-178294-2) DYNAMIC 3100 HDR ASY 4P H K/Y | TE Connectivity | 1-178294-2 vs 2-178294-2 |