Part Details for 1-179276-3 by TE Connectivity
Overview of 1-179276-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-179276-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29546-ND
|
DigiKey | CONN HEADER R/A 2POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3521 In Stock |
|
$1.6583 / $2.7600 | Buy Now |
DISTI #
1-179276-3
|
Avnet Americas | Conn Power M 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Tray - Bulk (Alt: 1-179276-3) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Container: Bulk | 0 |
|
$1.0409 / $1.1753 | Buy Now |
DISTI #
571-1-179276-3
|
Mouser Electronics | Headers & Wire Housings 2 POS HDR R/A 30 AU KEY X RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
DISTI #
70287146
|
RS | Dynamic 3000,5.08mm Pitch 2 -Way, Right Angle PCB Header, Solder Term | TE Connectivity 1-179276-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $3.0400 | RFQ |
|
Future Electronics | D-3000 Series 2 Position Detent Lock Male Through Hole Plug-Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.1800 / $1.3400 | Buy Now |
|
Future Electronics | D-3000 Series 2 Position Detent Lock Male Through Hole Plug-Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 2080 Container: Box | 0Box |
|
$1.1800 | Buy Now |
DISTI #
AMP1-179276-3
|
Heilind Electronics | DYNAMIC 3200 HDR ASSY 2P H | Americas - 0 in Stock |
|
$1.2346 / $1.2530 | Buy Now |
|
Onlinecomponents.com | Conn Power M 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Box/Tray RoHS: Compliant |
15 In Stock |
|
$1.0900 / $1.6900 | Buy Now |
DISTI #
1-179276-3
|
TTI | Headers & Wire Housings 2 POS HDR R/A 30 AU KEY X Min Qty: 4160 Package Multiple: 26 Container: Tray | Americas - 0 |
|
$0.9700 / $1.1900 | Buy Now |
DISTI #
1-179276-3
|
Avnet Americas | Conn Power M 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Tray - Bulk (Alt: 1-179276-3) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Container: Bulk | 0 |
|
$1.0409 / $1.1753 | Buy Now |
Part Details for 1-179276-3
1-179276-3 CAD Models
1-179276-3 Part Data Attributes
|
1-179276-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179276-3
TE Connectivity
(1-179276-3) DYNAMIC 3200 HDR ASSY 2P H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.427 inch | |
Body Depth | 0.87 inch | |
Body Length | 0.751 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 1-179276-3
This table gives cross-reference parts and alternative options found for 1-179276-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-179276-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-179276-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-179276-3 vs 1-179276-2 |