-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-179276-5) DYNAMIC 3200 HDR ASSY 2P H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29547-ND
|
DigiKey | CONN HEADER R/A 2POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3830 In Stock |
|
$1.1292 / $1.9300 | Buy Now |
DISTI #
1-179276-5
|
Avnet Americas | Conn Power M 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Tray - Bulk (Alt: 1-179276-5) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Container: Bulk | 0 |
|
$0.7002 / $0.7905 | Buy Now |
DISTI #
571-1-179276-5
|
Mouser Electronics | Headers & Wire Housings 2 POS HDR R/A TIN KEY X RoHS: Compliant | 730 |
|
$0.8390 / $1.7900 | Buy Now |
DISTI #
70283452
|
RS | Dynamic 3000,5.08mm Pitch 2 -Way, 1 Row Right Angle PCB Header, Solder Term | TE Connectivity 1-179276-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 26 Container: Tray | 0Tray |
|
$0.6650 | Buy Now |
DISTI #
AMP1-179276-5
|
Heilind Electronics | DYNAMIC 3200 HDR ASSY 2P H | Americas - 0 in Stock |
|
$0.5512 / $0.7190 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 HDR ASSY 2P H RoHS: Compliant |
5888 Partner Stock |
|
$0.8030 / $1.2600 | Buy Now |
DISTI #
1-179276-5
|
TTI | Headers & Wire Housings 2 POS HDR R/A TIN KEY X Min Qty: 4160 Package Multiple: 4160 Container: Tray | Americas - 0 |
|
$0.4800 / $0.6840 | Buy Now |
DISTI #
1-179276-5
|
Avnet Americas | Conn Power M 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Tray - Bulk (Alt: 1-179276-5) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Container: Bulk | 0 |
|
$0.7002 / $0.7905 | Buy Now |
DISTI #
1-179276-5
|
Avnet Americas | Conn Power M 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Tray - Bulk (Alt: 1-179276-5) RoHS: Compliant Min Qty: 4160 Package Multiple: 4160 Container: Bulk | 0 |
|
$0.7002 / $0.7905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-179276-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179276-5
TE Connectivity
(1-179276-5) DYNAMIC 3200 HDR ASSY 2P H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.427 inch | |
Body Depth | 0.87 inch | |
Body Length | 0.751 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 1-179276-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-179276-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-179276-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-179276-5 vs 1-179276-2 |