Part Details for 1-1827581-1 by TE Connectivity
Overview of 1-1827581-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1827581-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136936-ND
|
DigiKey | CONN HEADER VERT 3POS Min Qty: 1 Lead time: 19 Weeks Container: Bag |
952 In Stock |
|
$1.8481 / $3.2800 | Buy Now |
DISTI #
1-1827581-1
|
Avnet Americas | Conn Power HDR 6 POS 3.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Tape and Reel (Alt: 1-1827581-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$1.7376 | Buy Now |
DISTI #
571-1-1827581-1
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1500T HDR ASSY V 3P X BLK GOLD RoHS: Compliant | 2254 |
|
$1.7900 / $3.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.7400 | Buy Now |
DISTI #
AMP1-1827581-1
|
Heilind Electronics | DYNAMIC 1500T HDR ASSY V 3P X | Americas - 0 in Stock |
|
$2.1701 / $2.2025 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1500T HDR ASSY V 3P X BLACK GOLD RoHS: Compliant | 0 |
|
$1.8300 / $5.0200 | Buy Now |
DISTI #
AMP1-1827581-1
|
Interstate Connecting Components | DYNAMIC 1500T HDR ASSY V 3P X | 0 |
|
$2.1701 / $2.2025 | Buy Now |
|
Master Electronics | DYNAMIC 1500T HDR ASSY V 3P X BLACK GOLD RoHS: Compliant | 0 |
|
$1.8300 / $5.0200 | Buy Now |
Part Details for 1-1827581-1
1-1827581-1 CAD Models
1-1827581-1 Part Data Attributes
|
1-1827581-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827581-1
TE Connectivity
(1-1827581-1) DYNAMIC 1500T HDR ASSY V 3P X BLACK GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |