Part Details for 1-1827875-6 by TE Connectivity
Overview of 1-1827875-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1827875-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8352
|
Newark | Wire-To-Board Connector, Dynamic D-1200D Series, Through Hole, Header, 12, 2.5 Mm Rohs Compliant: Yes |Te Connectivity 1-1827875-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$3.3400 / $4.4100 | Buy Now |
DISTI #
40AJ9844
|
Newark | Dynamic 1200D Hdr Assy V 12Px Black Gold |Amp Te Connectivity 1-1827875-6 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.4500 | Buy Now |
DISTI #
A107247-ND
|
DigiKey | CONN HEADER VERT 12POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
5835 In Stock |
|
$2.4981 / $3.8400 | Buy Now |
DISTI #
1-1827875-6
|
Avnet Americas | Conn Power HDR 12 POS 2.5mm Solder ST Thru-Hole 12 Terminal 1 Port Tube - Bulk (Alt: 1-1827875-6) RoHS: Compliant Min Qty: 1300 Package Multiple: 26 Container: Bulk | 0 |
|
$2.1448 / $2.4215 | Buy Now |
DISTI #
571-1-1827875-6
|
Mouser Electronics | Headers & Wire Housings 1200D HDR V 12PX AU RoHS: Not Compliant | 4122 |
|
$2.3200 / $3.0500 | Buy Now |
DISTI #
70283462
|
RS | Dymnamic 1000,Header vert 12w 2row TAB 2.5mm X key D-1 | TE Connectivity 1-1827875-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.7800 | RFQ |
|
Future Electronics | DYNAMIC 1200D HDR ASSY V 12PX BLACK GOLD RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 26 Container: Tube | 0Tube |
|
$2.2600 / $2.5000 | Buy Now |
|
Future Electronics | DYNAMIC 1200D HDR ASSY V 12PX BLACK GOLD RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 26 Container: Tube | 0Tube |
|
$2.2600 | Buy Now |
DISTI #
AMP1-1827875-6
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY V 12PX | Americas - 0 in Stock |
|
$2.5437 / $2.5817 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
2652 In Stock |
|
$1.7500 / $3.2500 | Buy Now |
Part Details for 1-1827875-6
1-1827875-6 CAD Models
1-1827875-6 Part Data Attributes
|
1-1827875-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827875-6
TE Connectivity
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1827875-6
This table gives cross-reference parts and alternative options found for 1-1827875-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1827875-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1376020-2 | (1376020-2) DYNAMIC D2100 HDR H ASSY 12P Y | TE Connectivity | 1-1827875-6 vs 1376020-2 |
1-1827875-6 | (1-1827875-6) DYNAMIC 1200D HDR ASSY V 12PX BLACK GOLD | TE Connectivity | 1-1827875-6 vs 1-1827875-6 |