-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 430000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879417-0
|
Avnet Americas | SMD Chip Resistor, 430 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879417-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Reel | 10000 Factory Stock |
|
RFQ | |
|
Future Electronics | Thin Film Resistors - SMD 430K OHM .1% 25PPM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1180 | Buy Now |
DISTI #
AMP1-1879417-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1205 / $0.1583 | Buy Now | |
|
Onlinecomponents.com | CPF 0603 430K 0.1% 25PPM 1K RL RoHS: Compliant |
17000 In Stock 10000 Factory Stock |
|
$0.1046 / $0.1155 | Buy Now |
DISTI #
62987664
|
Verical | Res Thin Film 0603 430K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$0.1381 / $0.1502 | Buy Now |
DISTI #
70388498
|
Verical | Res Thin Film 0603 430K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1230 | Buy Now |
DISTI #
77361032
|
Verical | Res Thin Film 0603 430K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 350 Package Multiple: 10 | Americas - 990 |
|
$0.1610 / $0.2044 | Buy Now |
DISTI #
CPF0603B430KE1
|
TTI | Thin Film Resistors - SMD CPF 0603 430K 0.1% 25PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1170 / $0.1310 | Buy Now |
DISTI #
CPF0603B430KE1
|
TME | Resistor: thin film, SMD, 0603, 430kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 10 | 990 |
|
$0.1278 / $0.2545 | Buy Now |
DISTI #
AMP1-1879417-0
|
Interstate Connecting Components | 0 |
|
$0.1205 / $0.1583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879417-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879417-0
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 430000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |