-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1939261-3) DYNAMIC 1200D HDR ASSY V 6P X NTRL GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1939261-3-ND
|
DigiKey | DYNAMIC 1200D HDR ASSY V 6P X NT Min Qty: 2300 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9791 | Buy Now |
DISTI #
1-1939261-3
|
Avnet Americas | Connector Shrouded Header 6 Position 2.5mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 1-1939261-3) Min Qty: 2300 Package Multiple: 2300 Container: Tube | 0 |
|
$1.9439 / $2.1947 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2300 Package Multiple: 2300 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
DISTI #
AMP1-1939261-3
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY V 6P X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200D HDR ASSY V 6P X NTRL GOLD | 0 |
|
$1.9500 / $5.3300 | Buy Now |
DISTI #
AMP1-1939261-3
|
Interstate Connecting Components | DYNAMIC 1200D HDR ASSY V 6P X | 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 1200D HDR ASSY V 6P X NTRL GOLD | 0 |
|
$1.9500 / $5.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1939261-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1939261-3
TE Connectivity
(1-1939261-3) DYNAMIC 1200D HDR ASSY V 6P X NTRL GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.444 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.397 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 1-1939261-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1939261-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828296-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 1-1939261-3 vs 828296-3 |
4-1939818-3 | (4-1939818-3) DYNAMIC 1200D HDR ASSY H 6P Y YLW GOLD | TE Connectivity | 1-1939261-3 vs 4-1939818-3 |
826953-3 | MOD-2 PIN HDR.2X03P | TE Connectivity | 1-1939261-3 vs 826953-3 |
829290-3 | 2X 3P MOD2 STIFTLEI | TE Connectivity | 1-1939261-3 vs 829290-3 |
9-1376136-2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1939261-3 vs 9-1376136-2 |
3-1939261-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 1-1939261-3 vs 3-1939261-3 |
826658-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 1-1939261-3 vs 826658-3 |
1-1939818-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-1939261-3 vs 1-1939818-3 |