Part Details for 9-1376136-2 by TE Connectivity
Overview of 9-1376136-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 9-1376136-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP9-1376136-2
|
Heilind Electronics | DYNAMIC D2100 HDR H ASSY 6P Y | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP9-1376136-2
|
Interstate Connecting Components | DYNAMIC D2100 HDR H ASSY 6P Y | 0 |
|
Buy Now | |
DISTI #
9-1376136-2
|
Avnet Asia | Conn Shrouded HDR 6 POS 2.5mm Solder RA Through Hole Tube (Alt: 9-1376136-2) RoHS: Compliant Min Qty: 3680 Package Multiple: 46 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 9-1376136-2
9-1376136-2 CAD Models
9-1376136-2 Part Data Attributes:
|
9-1376136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1376136-2
TE Connectivity
(9-1376136-2) DYNAMIC D2100 HDR H ASSY 6P Y NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-1376136-2
This table gives cross-reference parts and alternative options found for 9-1376136-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1376136-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1376136-2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-1376136-2 vs 9-1376136-2 |
828296-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 9-1376136-2 vs 828296-3 |
826470-3 | 2X3P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 9-1376136-2 vs 826470-3 |
3-1939261-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 9-1376136-2 vs 3-1939261-3 |
826953-3 | MOD-2 PIN HDR.2X03P | TE Connectivity | 9-1376136-2 vs 826953-3 |
1-1939818-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 9-1376136-2 vs 1-1939818-3 |
2-1939261-3 | (2-1939261-3) DYNAMIC 1200D HDR ASSY V 6P Y NTRL GOLD | TE Connectivity | 9-1376136-2 vs 2-1939261-3 |
1-1939261-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 9-1376136-2 vs 1-1939261-3 |
826942-3 | 3P MOD2 STIFT LEI | TE Connectivity | 9-1376136-2 vs 826942-3 |