-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1939818-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1939818-2
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.59 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.299 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 1-1939818-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1939818-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1939261-2 | (4-1939261-2) DYNAMIC 1200D HDR ASSY V 4P Y YLW GOLD | TE Connectivity | 1-1939818-2 vs 4-1939261-2 |
826942-2 | 2P MOD2 STIFT LEI | TE Connectivity | 1-1939818-2 vs 826942-2 |
1-1939818-2 | (1-1939818-2) DYNAMIC 1200D HDR ASSY H 4P X NTRL GOLD | TE Connectivity | 1-1939818-2 vs 1-1939818-2 |
826664-2 | 2P MOD2 STIFT LEI | TE Connectivity | 1-1939818-2 vs 826664-2 |
826944-2 | 2X2 P MODU II BRK AWY HDR, TIN, B8 | TE Connectivity | 1-1939818-2 vs 826944-2 |
1-1871673-2 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1939818-2 vs 1-1871673-2 |
826953-2 | 2P MOD2 STIFT LEI | TE Connectivity | 1-1939818-2 vs 826953-2 |
2-1939261-2 | (2-1939261-2) DYNAMIC 1200D HDR ASSY V 4P Y NTRL GOLD | TE Connectivity | 1-1939818-2 vs 2-1939261-2 |
966754-2 | MOD2 PIN HEADER SMD 2X2P | TE Connectivity | 1-1939818-2 vs 966754-2 |
826957-2 | 2P MOD2 STIFT LEI | TE Connectivity | 1-1939818-2 vs 826957-2 |