Part Details for 1-1969572-0 by TE Connectivity
Overview of 1-1969572-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for 1-1969572-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8233
|
Newark | Assy, Hdr, Right Angle, Dual Row, Ep2.5 |Te Connectivity 1-1969572-0 Min Qty: 2030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $0.8060 | Buy Now |
DISTI #
A119087-ND
|
DigiKey | CONN HEADER R/A 10POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
535 In Stock |
|
$0.6293 / $1.1700 | Buy Now |
DISTI #
1-1969572-0
|
Avnet Americas | ASSY, HDR, RIGHT ANGLE, DUAL ROW, EP2.5 (Alt: 1-1969572-0) RoHS: Compliant Min Qty: 4060 Package Multiple: 4060 | 0 |
|
$0.6243 / $0.7048 | Buy Now |
DISTI #
571-1-1969572-0
|
Mouser Electronics | Headers & Wire Housings ASSY HDR RA DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$0.6610 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2030 Package Multiple: 2030 Container: Tray | 0Tray |
|
$0.5930 | Buy Now |
DISTI #
AMP1-1969572-0
|
Heilind Electronics | ASSY, HDR, RIGHT ANGLE, D ROW, EP2.5 | Americas - 0 in Stock |
|
$0.7404 / $0.7514 | Buy Now |
DISTI #
1-1969572-0
|
Avnet Americas | ASSY, HDR, RIGHT ANGLE, DUAL ROW, EP2.5 (Alt: 1-1969572-0) RoHS: Compliant Min Qty: 4060 Package Multiple: 4060 | 0 |
|
$0.6243 / $0.7048 | Buy Now |
DISTI #
AMP1-1969572-0
|
Interstate Connecting Components | ASSY, HDR, RIGHT ANGLE, D ROW, EP2.5 | 0 |
|
$0.7404 / $0.7514 | Buy Now |
DISTI #
3160852
|
Farnell | ASSY, HDR, RIGHT ANGLE, DUAL ROW, EP2.5 RoHS: Compliant Min Qty: 2030 Lead time: 20 Weeks, 4 Days Container: Each | 0 |
|
$1.5448 | Buy Now |
Part Details for 1-1969572-0
1-1969572-0 CAD Models
1-1969572-0 Part Data Attributes:
|
1-1969572-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969572-0
TE Connectivity
(1-1969572-0) ASSY, HDR, RIGHT ANGLE, DUAL ROW, EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.479 inch | |
Body Length | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1969572-0
This table gives cross-reference parts and alternative options found for 1-1969572-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1969572-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1969584-0 | Board Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1969572-0 vs 1-1969584-0 |
1-1969572-0 | Board Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1969572-0 vs 1-1969572-0 |