Part Details for 1-2029090-8 by TE Connectivity
Overview of 1-2029090-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-2029090-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2029090-8
|
Avnet Americas | 18P PLUG VAL-U-LOK V2 FH RED - Bulk (Alt: 1-2029090-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2684 / $0.4886 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2684 / $0.4886 | Buy Now |
Part Details for 1-2029090-8
1-2029090-8 CAD Models
1-2029090-8 Part Data Attributes
|
1-2029090-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2029090-8
TE Connectivity
Board Connector, 18 Contact(s), Male, Straight, Friction Ramp, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.457 inch | |
Body Depth | 0.937 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 18 |
Alternate Parts for 1-2029090-8
This table gives cross-reference parts and alternative options found for 1-2029090-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2029090-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM352-122-352-5500 | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Slot, Plug | AirBorn Inc | 1-2029090-8 vs RM352-122-352-5500 |
CP-01418120 | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Cvilux Corporation | 1-2029090-8 vs CP-01418120 |
RM362-122-452-0256-076 | Board Connector, 122 Contact(s), 3 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | 1-2029090-8 vs RM362-122-452-0256-076 |
RM382-122-452-0256 | Board Connector, 122 Contact(s), 3 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | 1-2029090-8 vs RM382-122-452-0256 |
RM352-122-322-5500BN | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Slot, Plug | AirBorn Inc | 1-2029090-8 vs RM352-122-322-5500BN |