Part Details for 1-206502-0 by TE Connectivity
Overview of 1-206502-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-206502-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9487
|
Newark | Plug Assy,62 Posn, amplimite |Amp Te Connectivity 1-206502-0 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$482.4400 | Buy Now |
DISTI #
2266-1-206502-0-ND
|
DigiKey | CONN D-SUB HD PLUG 62POS CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$510.8100 / $520.6200 | Buy Now |
DISTI #
1-206502-0-ND
|
DigiKey | CONN D-SUB HD PLUG 62POS CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$440.1750 | Buy Now |
DISTI #
1-206502-0
|
Avnet Americas | Conn D-Subminiature PL 62 POS ST Panel Mount 62 Terminal 1 Port - Bulk (Alt: 1-206502-0) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$415.5252 / $500.0388 | Buy Now |
DISTI #
571-1-206502-0
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG ASSY,62 POSN AMPLIMITE RoHS: Compliant | 0 |
|
$471.9800 | Order Now |
DISTI #
71998942
|
RS | Connector, D-Sub, Plug Assy,62 Posn, AMPLIMITE | TE Connectivity 1-206502-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$533.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$451.4700 | Buy Now |
DISTI #
AMP1-206502-0
|
Heilind Electronics | PLUG ASSY,62 POSN,AMPLIMITE | Americas - 0 in Stock |
|
$517.8530 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port RoHS: Compliant |
27 Partner Stock |
|
$515.3900 / $563.8600 | Buy Now |
DISTI #
AMP1-206502-0
|
Interstate Connecting Components | PLUG ASSY,62 POSN,AMPLIMITE | 0 |
|
$517.8530 | Buy Now |
Part Details for 1-206502-0
1-206502-0 CAD Models
1-206502-0 Part Data Attributes
|
1-206502-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206502-0
TE Connectivity
D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |