-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2071407-3
|
Avnet Americas | Contactor SPST-NO-DM 48V 50A 3-Pole Box - Bulk (Alt: 1-2071407-3) Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$61.3954 / $73.8826 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks Container: Box | 0Box |
|
$65.0400 | Buy Now |
DISTI #
AMP1-2071407-3
|
Heilind Electronics | IHV50A6ANH | Americas - 0 in Stock |
|
$80.2749 / $86.4499 | Buy Now |
|
Onlinecomponents.com | IHV50A6ANH RoHS: Compliant |
300 Partner Stock |
|
$75.8300 / $96.0000 | Buy Now |
DISTI #
70812907
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 300 |
|
$61.4000 / $74.4500 | Buy Now |
DISTI #
120714073-TEC
|
TME | 1-2071407-3 Min Qty: 1 | 300 |
|
$65.4794 / $77.0297 | Buy Now |
DISTI #
AMP1-2071407-3
|
Interstate Connecting Components | IHV50A6ANH | 0 |
|
$80.2749 / $86.4499 | Buy Now |
DISTI #
000000000006272527
|
Sager | TE Connectivity IHV50A6ANH Min Qty: 60 | 0 |
|
$69.3700 | Buy Now |
DISTI #
C1S114414973633
|
Chip1Stop | Connector Other | 300 |
|
$61.1000 / $84.1000 | Buy Now |
|
Master Electronics | IHV50A6ANH RoHS: Compliant |
300 Partner Stock |
|
$75.8300 / $96.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy