Part Details for 1-207595-0 by TE Connectivity
Overview of 1-207595-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1-207595-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-207595-0-ND
|
DigiKey | CONN RCPT ARINC 106/32C2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1-207595-0
1-207595-0 CAD Models
1-207595-0 Part Data Attributes:
|
1-207595-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-207595-0
TE Connectivity
MULTIWAY RACK AND PANEL CONN, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 207595 | |
Option | GENERAL PURPOSE |
Alternate Parts for 1-207595-0
This table gives cross-reference parts and alternative options found for 1-207595-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-207595-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-207595-0 | 138 CONTACT(S), FEMALE AND MALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 1-207595-0 vs 6-207595-0 |