Part Details for 1-208979-3 by TE Connectivity
Overview of 1-208979-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1-208979-3
1-208979-3 CAD Models
1-208979-3 Part Data Attributes
|
1-208979-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208979-3
TE Connectivity
CONNECTOR, 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for 1-208979-3
This table gives cross-reference parts and alternative options found for 1-208979-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-208979-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208979-1 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | 1-208979-3 vs 208979-1 |
PD-15-1 | Mains Power Connector, 15A, 125VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT | Power Dynamics Inc | 1-208979-3 vs PD-15-1 |
PD-L515R-B | Mains Power Connector, 15A, 125VAC, Female, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | 1-208979-3 vs PD-L515R-B |
PD-15-2 | Mains Power Connector, 15A, 125VAC, Female, Receptacle, ROHS COMPLIANT | Power Dynamics Inc | 1-208979-3 vs PD-15-2 |
208979-9 | CONNECTOR, 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 1-208979-3 vs 208979-9 |
1-208979-5 | 15A, 125VAC, FEMALE, MAINS POWER CONNECTOR, RECEPTACLE | TE's AMP | 1-208979-3 vs 1-208979-5 |