Part Details for 1-2176317-0 by TE Connectivity
Overview of 1-2176317-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1-2176317-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0388
|
Newark | Melf Sma-A R15 1% 100Ppm 0207 1W |Amp Te Connectivity 1-2176317-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1290 | Buy Now |
DISTI #
2266-1-2176317-0-ND
|
DigiKey | MELF SMA-A R15 1% 100PPM 0207 1W Min Qty: 2000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1030 | Buy Now |
DISTI #
AMP1-2176317-0
|
Heilind Electronics | MELF SMA-A R15 1% 100PPM 0207 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
42796910
|
Verical | Res Thin Film 0207(2309) 0.15 Ohm 1% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0970 | Buy Now |
DISTI #
AMP1-2176317-0
|
Interstate Connecting Components | MELF SMA-A R15 1% 100PPM 0207 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-2176317-0
|
PEI Genesis | Fixed Resistor, Thin Film, 1 | 2000 |
|
Buy Now |
Part Details for 1-2176317-0
1-2176317-0 CAD Models
1-2176317-0 Part Data Attributes
|
1-2176317-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176317-0
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.15ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0207
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |