-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE IP67,SZ1,90,15P,IF SEA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0462
|
Newark | D-Sub Mil Spec Conn Amplimite Ip67,sz1 90, 15 Rohs Compliant: No |Amp Te Connectivity 1-2221860-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 654 |
|
$71.0200 / $84.8300 | Buy Now |
DISTI #
78Y5333
|
Newark | Hd D Sub Housing, De, Steel, No. Of Positions:15Positions, Connector Type:High Density D Sub, Connector Shell Size:De, Product Range:Amplimite 90 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: No |Te Connectivity 1-2221860-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2100 / $67.4800 | Buy Now |
DISTI #
2266-1-2221860-1-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Min Qty: 1 Lead time: 33 Weeks Container: Bag MARKETPLACE PRODUCT |
654 In Stock |
|
$56.9300 / $77.6200 | Buy Now |
DISTI #
A123732-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3750 / $87.3300 | Buy Now |
DISTI #
1-2221860-1
|
Avnet Americas | AMPLIMITE IP67,SZ1, 90, 15 POS,IFS,PLUG (Alt: 1-2221860-1) RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Lead time: 30 Weeks, 2 Days | 0 |
|
$60.0148 / $72.2212 | Buy Now |
DISTI #
571-1-2221860-1
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE IP67,SZ1 90, 15 POS,IFS,PLUG RoHS: Not Compliant | 65 |
|
$66.5300 / $78.9500 | Buy Now |
DISTI #
V99:2348_16384730
|
Arrow Electronics | Conn D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Individual Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 1650 | Americas - 22 |
|
$0.9487 / $3.7511 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 67 Package Multiple: 1 Container: Bag | 0Bag |
|
$65.2100 | Buy Now |
DISTI #
AMP1-2221860-1
|
Heilind Electronics | AMPLIMITE IP67,SZ1, 90, 15 POS | Americas - 0 in Stock |
|
$48.4627 / $54.2538 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Individual |
654 Partner Stock |
|
$69.6700 / $84.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2221860-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2221860-1
TE Connectivity
AMPLIMITE IP67,SZ1,90,15P,IF SEA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 15 |