-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTL 3X3 CAP PANEL MT HOT WIRE KEY A BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2232356-6-ND
|
DigiKey | PTL 3X3 CAP PANEL MT HOT WIRE KE Min Qty: 750 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6930 | Buy Now |
DISTI #
1-2232356-6
|
Avnet Americas | Connector Housing Plug 9 Position 6mm Pitch Panel Mount Black - Bulk (Alt: 1-2232356-6) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 27750 Factory Stock |
|
$0.6228 / $0.7495 | Buy Now |
DISTI #
571-1-2232356-6
|
Mouser Electronics | Headers & Wire Housings PTL 3X3 CAP PANEL MT HOT WIRE KEY A BLK RoHS: Compliant | 0 |
|
$0.6770 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Box | 0Box |
|
$0.6210 | Buy Now |
DISTI #
AMP1-2232356-6
|
Heilind Electronics | PTL 3X3 CAP PANEL MT HOT WIRE | Americas - 0 in Stock |
|
$0.6801 / $0.7115 | Buy Now |
|
Onlinecomponents.com | PTL 3X3 CAP PANEL MT HOT WIRE KEY A BLK RoHS: Compliant | 27750 Factory Stock |
|
$0.6890 / $1.0390 | Buy Now |
DISTI #
1-2232356-6
|
Avnet Americas | Connector Housing Plug 9 Position 6mm Pitch Panel Mount Black - Bulk (Alt: 1-2232356-6) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 27750 Factory Stock |
|
$0.6228 / $0.7495 | Buy Now |
DISTI #
AMP1-2232356-6
|
Interstate Connecting Components | PTL 3X3 CAP PANEL MT HOT WIRE | 0 |
|
$0.6801 / $0.7115 | Buy Now |
|
Powell Electronics | PTL 3X3 CAP PANEL MT HOT W Min Qty: 750 | 16650 |
|
$0.7600 / $0.8100 | Buy Now |
|
Master Electronics | PTL 3X3 CAP PANEL MT HOT WIRE KEY A BLK RoHS: Compliant | 27750 Factory Stock |
|
$0.6890 / $1.0390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2232356-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2232356-6
TE Connectivity
PTL 3X3 CAP PANEL MT HOT WIRE KEY A BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.226 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2232356-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2232356-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC09M000C2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 1-2232356-6 vs PLC09M000C2 |
PLC09M000C1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 1-2232356-6 vs PLC09M000C1 |
PLC09M100C1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 1-2232356-6 vs PLC09M100C1 |
PLC09M800A1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 1-2232356-6 vs PLC09M800A1 |
PLC09M100A2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 1-2232356-6 vs PLC09M100A2 |
PLCH09M7000 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 1-2232356-6 vs PLCH09M7000 |
PLC09M700C2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 1-2232356-6 vs PLC09M700C2 |
PLC09M800C1 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 1-2232356-6 vs PLC09M800C1 |
PLCH09M8000 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 1-2232356-6 vs PLCH09M8000 |
PLC09M800C2 | Rectangular Power Connector, 9 Contact(s), Male | Amphenol Positronic | 1-2232356-6 vs PLC09M800C2 |