There are no models available for this part yet.
Overview of 1-2345984-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2345984-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-2345984-3
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 25A 480V AC-OUT - Bulk (Alt: 1-2345984-3) Min Qty: 20 Package Multiple: 20 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
655-1-2345984-3
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PH SERIS-TRI,PANL MT,25A,480VAC-DC i/p RoHS: Compliant | 0 |
|
$111.0400 | Order Now | |
DISTI #
72621075
|
RS | Power Relay, Three Phase SERIES-TRI, PANEL MOUNT, 25A, 480VAC-DC | TE Connectivity 1-2345984-3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$145.1400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 48 Weeks Container: Box | 0Box |
|
$80.8400 | Buy Now | ||
DISTI #
AMP1-2345984-3
|
Heilind Electronics | SSR,480V 25A,3PH,TRIAC,PANL MT 4-32VDC IN,0V TURN ON | Americas - 15 in Stock |
|
$90.8650 / $99.7766 | Buy Now | |
Onlinecomponents.com | SSR3T-480D25=3PH SERIS-TRI,PANEL MOUNT RoHS: Compliant | 0 |
|
$80.2800 / $168.1400 | Buy Now | ||
DISTI #
AMP1-2345984-3
|
Interstate Connecting Components | SSR,480V 25A,3PH,TRIAC,PANL MT 4-32VDC IN,0V TURN ON | 5 |
|
$90.8650 / $99.7766 | Buy Now | |
DISTI #
000000000006272544
|
Sager | Solid State Relays - Industrial Mount 3PH SERIS-TRI,PANL MT,25A,480VAC-DC i/p Min Qty: 1 | 20 |
|
$74.1700 | Buy Now | |
DISTI #
1-2345984-3
|
Avnet Abacus | Relay SSR 80mA 32V DC-IN 25A 480V AC-OUT (Alt: 1-2345984-3) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SSR3T-480D25=3PH SERIS-TRI,PANEL MOUNT RoHS: Compliant | 0 |
|
$80.2800 / $168.1400 | Buy Now |
CAD Models for 1-2345984-3 by TE Connectivity
Part Data Attributes for 1-2345984-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Voltage-Max
|
480 V
|
Overall Depth
|
37 mm
|
Overall Height
|
73.5 mm
|
Overall Length
|
104 mm
|
Supply Voltage-Max
|
32 V
|
Supply Voltage-Min
|
4 V
|