Part Details for 1-2345984-7 by TE Connectivity
Overview of 1-2345984-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1-2345984-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2345984-7
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 75A 480V AC-OUT - Bulk (Alt: 1-2345984-7) Min Qty: 10 Package Multiple: 10 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-1-2345984-7
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PH SERIS-SCR,PANL MT,75A,480VAC-DC i/p RoHS: Compliant | 1 |
|
$187.8800 / $214.7100 | Buy Now |
DISTI #
72621079
|
RS | Power Relay, Three Phase SERIES-SCR, PANEL MOUNT, 75A, 480VAC-DC | TE Connectivity 1-2345984-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$298.2800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 48 Weeks Container: Box | 0Box |
|
$166.1200 | Buy Now |
DISTI #
AMP1-2345984-7
|
Heilind Electronics | SSR,480V 75A3PH SCR,PANL MT 4-32VDC IN,0V TURN ON | Americas - 7 in Stock |
|
$205.0303 / $216.4653 | Buy Now |
|
Onlinecomponents.com | SSR3S-480D75=3PH SERIS-SCR,PANEL MOUNT RoHS: Compliant | 0 |
|
$154.6500 / $287.9300 | Buy Now |
DISTI #
AMP1-2345984-7
|
Interstate Connecting Components | SSR,480V 75A3PH SCR,PANL MT 4-32VDC IN,0V TURN ON | 2 |
|
$205.0303 / $216.4653 | Buy Now |
DISTI #
000000000006272548
|
Sager | Solid State Relays - Industrial Mount 3PH SERIS-SCR,PANL MT,75A,480VAC-DC i/p Min Qty: 1 | 7 |
|
$152.4100 | Buy Now |
DISTI #
1-2345984-7
|
Avnet Abacus | Relay SSR 80mA 32V DC-IN 75A 480V AC-OUT (Alt: 1-2345984-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SSR3S-480D75=3PH SERIS-SCR,PANEL MOUNT RoHS: Compliant | 0 |
|
$154.6500 / $287.9300 | Buy Now |
Part Details for 1-2345984-7
1-2345984-7 CAD Models
1-2345984-7 Part Data Attributes
|
1-2345984-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2345984-7
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V |