Part Details for 1-2394032-2 by TE Connectivity
Overview of 1-2394032-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2394032-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2394032-2
|
Avnet Americas | Connector D Subminiature Receptacle 9 Position DE Shell Size 2.74mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 1-2394032-2) Min Qty: 5250 Package Multiple: 750 Container: Reel | 0 |
|
$4.2336 / $4.6368 | Buy Now |
DISTI #
571-1-2394032-2
|
Mouser Electronics | D-Sub Standard Connectors HD-20 RCPT 9P SMT UNC 4-40 THD, W/O STUD RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
|
Future Electronics | CONN D-SUB RCPT 9POS SMD RoHS: Compliant pbFree: Yes Min Qty: 5250 Package Multiple: 750 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.9600 | Buy Now |
DISTI #
AMP1-2394032-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.9412 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $12.4900 | Buy Now |
DISTI #
AMP1-2394032-2
|
Interstate Connecting Components | 0 |
|
$4.9412 | Buy Now | |
DISTI #
1-2394032-2
|
Avnet Abacus | Connector D Subminiature Receptacle 9 Position DE Shell Size 2.74mm Solder Straight Surface Mount T/R (Alt: 1-2394032-2) Min Qty: 5250 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2600 / $12.4900 | Buy Now |
Part Details for 1-2394032-2
1-2394032-2 CAD Models
1-2394032-2 Part Data Attributes
|
1-2394032-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2394032-2
TE Connectivity
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Surface Mount Terminal, 4-40 Unc, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.492 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |