-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-292132-2) CT P/HDR BOX V 12P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A98787-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1697 In Stock |
|
$0.5839 / $1.0900 | Buy Now |
DISTI #
1-292132-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1-292132-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5793 / $0.6540 | Buy Now |
DISTI #
571-1-292132-2
|
Mouser Electronics | Headers & Wire Housings 12 POS HDR VERT PCB 2mm RoHS: Compliant | 4279 |
|
$0.5840 / $0.9400 | Buy Now |
DISTI #
70283576
|
RS | AMP CT Series,2mm Pitch 12 Way 1 Row Straight PCB Header, Solder Term,2A | TE Connectivity 1-292132-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $1.0800 | RFQ |
|
Future Electronics | CT P/HDR BOX V 12P NAT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.5500 | Buy Now |
DISTI #
AMP1-292132-2
|
Heilind Electronics | CT P/HDR BOX V 12P NAT | Americas - 0 in Stock |
|
$0.5287 / $0.6973 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX V 12P NAT RoHS: Compliant |
9101 In Stock |
|
$0.5670 / $0.7790 | Buy Now |
DISTI #
1-292132-2
|
TTI | Headers & Wire Housings 12 POS HDR VERT PCB 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.3900 / $0.6500 | Buy Now |
DISTI #
1-292132-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1-292132-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5793 / $0.6540 | Buy Now |
DISTI #
1-292132-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 1-292132-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5793 / $0.6540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292132-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292132-2
TE Connectivity
(1-292132-2) CT P/HDR BOX V 12P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 1.016 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292132-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292132-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292134-2 | (1-292134-2) CT BOX HDR ASSY V 12P AU W/KIN | TE Connectivity | 1-292132-2 vs 1-292134-2 |
7-292132-2 | CT P/HDR BOX V 12P BLACK | TE Connectivity | 1-292132-2 vs 7-292132-2 |
1-292132-2 | (1-292132-2) CT P/HDR BOX V 12P NAT | TE Connectivity | 1-292132-2 vs 1-292132-2 |
5-292132-2 | CT P/HDR BOX V 12P YELLOW | TE Connectivity | 1-292132-2 vs 5-292132-2 |