-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT BOX HDR H SMT 9P O/TAPE NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0155
|
Newark | Ct Box Hdr H Smt 9P O/Tape Nat |Amp Te Connectivity 1-292173-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9190 | Buy Now |
DISTI #
1-292173-9-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 2MM Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9072 | Buy Now |
DISTI #
1-292173-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 1-292173-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.8706 / $0.9535 | Buy Now |
DISTI #
571-1-292173-9
|
Mouser Electronics | Headers & Wire Housings CT BOX HDR H SMT 9P RoHS: Compliant | 0 |
|
$0.9280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.8130 | Buy Now |
DISTI #
AMP1-292173-9
|
Heilind Electronics | CT BOX HDR H SMT 9P O/TAPE NAT | Americas - 0 in Stock |
|
$1.0161 / $1.0313 | Buy Now |
|
Onlinecomponents.com | CT BOX HDR H SMT 9P O/TAPE NAT RoHS: Compliant | 0 |
|
$0.8580 / $2.3490 | Buy Now |
DISTI #
AMP1-292173-9
|
Interstate Connecting Components | CT BOX HDR H SMT 9P O/TAPE NAT | 0 |
|
$1.0161 / $1.0313 | Buy Now |
DISTI #
1-292173-9
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 1-292173-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1-292173-9
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 1-292173-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292173-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292173-9
TE Connectivity
CT BOX HDR H SMT 9P O/TAPE NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.354 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.78 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292173-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292173-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-292168-9 | CT P/HDR ASSY 9P H W/O KINK TU | TE Connectivity | 1-292173-9 vs 4-292168-9 |
292136-9 | CT BOX HDR ASSY V 9P NAT GF | TE Connectivity | 1-292173-9 vs 292136-9 |
6-292168-9 | CT P/HDR ASSY 9P H W/O KINK TU | TE Connectivity | 1-292173-9 vs 6-292168-9 |
292164-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-292173-9 vs 292164-9 |
3-644896-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292173-9 vs 3-644896-9 |
4-292253-9 | CT HDR ASSY H 9P YELLOW | TE Connectivity | 1-292173-9 vs 4-292253-9 |
292166-9 | CT P/HDR BOX V 9P T/P NAT W/O | TE Connectivity | 1-292173-9 vs 292166-9 |
292253-9 | (292253-9) CT CONN MT HDR ASSY H 9P NAT | TE Connectivity | 1-292173-9 vs 292253-9 |
292170-9 | CT P/HDR ASSY 9P V W/O KINK T | TE Connectivity | 1-292173-9 vs 292170-9 |
2-292165-9 | CT P/HDR BOX V 9P T/P BLUE | TE Connectivity | 1-292173-9 vs 2-292165-9 |