-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-292206-9) MINI CT SGL DIP H 19P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0158
|
Newark | Mini Ct Sgl Dip H 19P Nat |Amp Te Connectivity 1-292206-9 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
41AJ0655
|
Newark | Headers & Wire Housings 19P Dip Hdr R/A 1.5Mm |Amp Te Connectivity 1-292206-9 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5100 | Buy Now |
DISTI #
2266-1-292206-9-ND
|
DigiKey | CONN HEADER R/A 19POS 1.5MM Min Qty: 61 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
649 In Stock |
|
$0.3500 / $0.6200 | Buy Now |
DISTI #
A99775-ND
|
DigiKey | CONN HEADER R/A 19POS 1.5MM Min Qty: 61 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9438 | Buy Now |
DISTI #
1-292206-9
|
Avnet Americas | Conn Shrouded Header HDR 19 POS 1.5mm Solder RA Thru-Hole Loose Piece - Trays (Alt: 1-292206-9) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Container: Tray | 0 |
|
$1.0004 | Buy Now |
DISTI #
571-1-292206-9
|
Mouser Electronics | Headers & Wire Housings 19P DIP HDR R/A 1.5mm RoHS: Compliant | 0 |
|
$0.9910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1800 Container: Tray | 0Tray |
|
$0.8890 | Buy Now |
DISTI #
AMP1-292206-9
|
Heilind Electronics | MINI CT SGL DIP H 19P NAT | Americas - 0 in Stock |
|
$0.9532 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL DIP H 19P NAT RoHS: Compliant |
2892 Partner Stock |
|
$0.9710 / $1.4100 | Buy Now |
DISTI #
1-292206-9
|
Avnet Americas | Conn Shrouded Header HDR 19 POS 1.5mm Solder RA Thru-Hole Loose Piece - Trays (Alt: 1-292206-9) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Container: Tray | 0 |
|
$1.0004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292206-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292206-9
TE Connectivity
(1-292206-9) MINI CT SGL DIP H 19P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.332 inch | |
Body Length | 1.221 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292206-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292206-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292206-9 | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-292206-9 vs 1-292206-9 |