-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-338086-4) 6/4 INV.MOD JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338086RXXXLPW | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338086RXXXHW | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338086RXXXW | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9078
|
Newark | 6/4 Inv.mod Jack Rohs Compliant: Yes |Amp Te Connectivity 1-338086-4 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ0716
|
Newark | 6/4 Inv.mod Jack |Amp Te Connectivity 1-338086-4 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.0600 | Buy Now |
DISTI #
A116182CT-ND
|
DigiKey | CONN MOD JACK 6P4C VERT UNSHLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
239 In Stock |
|
$2.1070 / $3.2400 | Buy Now |
DISTI #
1-338086-4
|
Avnet Americas | 6/4 INV.MOD JACK - Tape and Reel (Alt: 1-338086-4) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$1.8089 / $2.0423 | Buy Now |
DISTI #
571-1-338086-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/4 POS SMT GOLD RoHS: Compliant | 218 |
|
$2.0900 / $2.8500 | Buy Now |
DISTI #
73773914
|
RS | 6/4 INV.MOD JACK, RJ14 Connectors | TE Connectivity 1-338086-4 Min Qty: 2100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
DISTI #
AMP1-338086-4
|
Heilind Electronics | 6/4 INV.MOD JACK | Americas - 0 in Stock |
|
$2.1453 / $2.1774 | Buy Now |
|
Onlinecomponents.com | 6/4 INV.MOD JACK RoHS: Compliant |
7400 Partner Stock |
|
$2.3400 / $4.4400 | Buy Now |
DISTI #
47635870
|
Verical | Conn RJ-14 F 6 POS 1.02mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 5100 |
|
$1.8600 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338086-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338086-4
TE Connectivity
(1-338086-4) 6/4 INV.MOD JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.551 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.526 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 24.9088 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-338086-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-338086-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-338086-4 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack | TE Connectivity | 1-338086-4 vs 1-338086-4 |