-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P HDP20 PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8007
|
Newark | Standard D Sub Connector, Amplimite Hd-20 Series, Da, Plug, 15, Steel Body, Through Hole Rohs Compliant: Yes |Amp Te Connectivity 1-338169-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$4.1600 / $6.0300 | Buy Now |
DISTI #
09H9081
|
Newark | D Sub Connector, Hdp-20, Amplimite Hd-20 Series, Da, Plug, 15, Steel, Through Hole Rohs Compliant: Yes |Amp Te Connectivity 1-338169-2 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.8400 | Buy Now |
DISTI #
41AJ0724
|
Newark | D-Sub Standard Connectors 15P Hdp20 Plug Assy |Amp Te Connectivity 1-338169-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $6.9600 | Buy Now |
DISTI #
A104914-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
772 In Stock |
|
$4.9427 / $6.8200 | Buy Now |
DISTI #
1-338169-2
|
Avnet Americas | D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP, 15 Contacts, DA, Solder - Trays (Alt: 1-338169-2) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$3.6549 / $4.3982 | Buy Now |
DISTI #
571-1-338169-2
|
Mouser Electronics | D-Sub Standard Connectors 15P HDP20 PLUG ASSY RoHS: Compliant | 559 |
|
$4.4300 / $7.5000 | Buy Now |
DISTI #
E02:0323_01931807
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2333 | Europe - 1042 |
|
$3.5938 / $3.6752 | Buy Now |
DISTI #
V99:2348_11490154
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 720 |
|
$4.0080 | Buy Now |
DISTI #
73773916
|
RS | 15P HDP20 PLUG ASSY, PCB D-Sub Connectors | TE Connectivity 1-338169-2 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0240 | RFQ |
|
Future Electronics | 15P HDP20 PLUG ASSY RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 1170Tray |
|
$2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338169-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338169-2
TE Connectivity
15P HDP20 PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-338169-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-338169-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09662625812 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 1-338169-2 vs 09662625812 |