-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P.HDP20 PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0143
|
Newark | D Sub Connector, Amplimite Hdp-20, Amplimite Hdp-20 Series, Dc, Plug, 25, Metal, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-338170-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$6.8500 / $8.8400 | Buy Now |
DISTI #
09H9082
|
Newark | D Sub Connector, Amplimite Hdp-20, Amplimite Hdp-20 Series, Dc, Plug, 25, Metal, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-338170-2 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
A121086-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1124 In Stock |
|
$6.1622 / $8.5000 | Buy Now |
DISTI #
1-338170-2
|
Avnet Americas | D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP, 25 Contacts, DB, Solder - Trays (Alt: 1-338170-2) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$4.5566 / $5.4833 | Buy Now |
DISTI #
571-1-338170-2
|
Mouser Electronics | D-Sub Standard Connectors PLUG 25P R/A T/H 30GOLD RoHS: Compliant | 0 |
|
$5.5200 / $6.0400 | Order Now |
DISTI #
73773917
|
RS | 25P.HDP20 PLUG ASSY, PCB D-Sub Connectors | TE Connectivity 1-338170-2 Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5100 | RFQ |
|
Future Electronics | 25 Positions Dual Row Through Hole Right Angle Amplimite Header RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$4.7900 | Buy Now |
DISTI #
AMP1-338170-2
|
Heilind Electronics | 25P.HDP20 PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 25P.HDP20 PLUG ASSY RoHS: Compliant | 0 |
|
$4.7900 / $13.1300 | Buy Now |
DISTI #
1-338170-2
|
TTI | D-Sub Standard Connectors PLUG 25P R/A T/H 30GOLD Min Qty: 960 Package Multiple: 30 Container: Tray | Americas - 0 |
|
$4.8400 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338170-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338170-2
TE Connectivity
25P.HDP20 PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 12.0096 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 11.5648 N |