-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15POS.HD20 REC.ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9094
|
Newark | D Sub Connector, Rcpt, 15Pos, Th, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1-338314-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$8.1600 / $9.9500 | Buy Now |
DISTI #
A35167-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
929 In Stock |
|
$6.0606 / $8.3600 | Buy Now |
DISTI #
1-338314-2
|
Avnet Americas | D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP-20, 15 Contacts, DA, Solder - Trays (Alt: 1-338314-2) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 8 Weeks, 3 Days Container: Tray | 0 |
|
$4.4815 / $5.3930 | Buy Now |
DISTI #
09H9094
|
Avnet Americas | D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP-20, 15 Contacts, DA, Solder - Bulk (Alt: 09H9094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 55 Partner Stock |
|
$6.4200 / $8.2400 | Buy Now |
DISTI #
571-1-338314-2
|
Mouser Electronics | D-Sub Standard Connectors 15P HD20 REC ASSY RoHS: Compliant | 371 |
|
$4.9700 / $6.7700 | Buy Now |
DISTI #
73773919
|
RS | 15POS.HD20 REC.ASSY, PCB D-Sub Connectors | TE Connectivity 1-338314-2 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 | RFQ |
|
Future Electronics | AMPLIMITE Series 15 Position 2.74 mm Pitch Vertical D-Sub Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$4.4700 | Buy Now |
|
Future Electronics | AMPLIMITE Series 15 Position 2.74 mm Pitch Vertical D-Sub Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$4.4700 | Buy Now |
DISTI #
AMP1-338314-2
|
Heilind Electronics | 15POS.HD20 REC.ASSY | Americas - 0 in Stock |
|
$4.5348 / $5.6686 | Buy Now |
|
Onlinecomponents.com | 15POS.HD20 REC.ASSY RoHS: Compliant |
362 In Stock |
|
$3.8100 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338314-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338314-2
TE Connectivity
15POS.HD20 REC.ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |