Part Details for 1-338316-2 by TE Connectivity
Overview of 1-338316-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-338316-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4044
|
Newark | Standard D Sub Connector, Amplimite Hdp-20 Series, Dd, Receptacle, 37, Metal Body, Solder |Amp Te Connectivity 1-338316-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$49.7100 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
214 In Stock |
|
$12.4600 / $33.0900 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 37 CONTACT(S), FEMALE, SOLDER TERMINAL, #4-40, SOCKET | 5 |
|
$8.1338 / $10.8450 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 37 CONTACT(S), FEMALE, SOLDER TERMINAL, #4-40, SOCKET | 3920 |
|
$8.1338 / $12.2006 | Buy Now |
DISTI #
TE Connectivity 1-338316-2
|
PEI Genesis | D Subminiature Connector 37 C | 213 |
|
Buy Now | |
DISTI #
1-338316-2
|
Avnet Abacus | D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20, 37 Contacts, DC, Solder (Alt: 1-338316-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-338316-2
|
Avnet Abacus | D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20, 37 Contacts, DC, Solder (Alt: 1-338316-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port RoHS: Compliant |
214 In Stock |
|
$12.4600 / $33.0900 | Buy Now |
Part Details for 1-338316-2
1-338316-2 CAD Models
1-338316-2 Part Data Attributes
|
1-338316-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338316-2
TE Connectivity
37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.488 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 120u inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-338316-2
This table gives cross-reference parts and alternative options found for 1-338316-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-338316-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94115-514137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1-338316-2 vs 94115-514137 |
94115-524137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-338316-2 vs 94115-524137 |
941201BE337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1-338316-2 vs 941201BE337 |
9412000D337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1-338316-2 vs 9412000D337 |
941201AA337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-338316-2 vs 941201AA337 |
94115-504237 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-338316-2 vs 94115-504237 |
941203BE137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-338316-2 vs 941203BE137 |
941205BE337 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-338316-2 vs 941205BE337 |
9412010D137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-338316-2 vs 9412010D137 |
941203BB137 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-338316-2 vs 941203BB137 |