-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-406541-1) MJ,INV,1X1,6PNL G,.100"ST,SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7510
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 1-406541-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1062 |
|
$2.6100 / $2.9400 | Buy Now |
DISTI #
A97716-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3086 In Stock |
|
$2.0494 / $3.4200 | Buy Now |
DISTI #
1-406541-1
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 2.04mm Solder RA Through Hole 8 Terminal Single Port Tray - Trays (Alt: 1-406541-1) RoHS: Compliant Min Qty: 441 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Tray | 3962 |
|
$1.8139 / $2.1828 | Buy Now |
DISTI #
67K7510
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 2.04mm Solder RA Through Hole 8 Terminal Single Port Tray - Bulk (Alt: 67K7510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 1062 Partner Stock |
|
$2.9500 / $3.6300 | Buy Now |
DISTI #
571-1-406541-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 8/8 R/A INV SHLD RoHS: Compliant | 4289 |
|
$2.2000 / $3.8700 | Buy Now |
DISTI #
70042871
|
RS | Mod Jack Right Angle 8 Position Cat 5 Shielded Inverted Panel & PCB Ground | TE Connectivity 1-406541-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1834 |
|
$2.2400 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 35356Tray |
|
$1.5900 / $1.8100 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 23796Tray |
|
$1.6000 / $1.8100 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 441 Package Multiple: 441 Container: Tray | 1764Tray |
|
$0.4450 / $0.4900 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.4700 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-406541-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-406541-1
TE Connectivity
(1-406541-1) MJ,INV,1X1,6PNL G,.100"ST,SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.525 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.78 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-406541-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-406541-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTJ-88ARX1-LH | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | SPC Multicomp | 1-406541-1 vs MTJ-88ARX1-LH |
133155 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | ERNI | 1-406541-1 vs 133155 |