-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN ASY, ARINC 600, TCAS PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8538
|
Newark | Rack&panel Conn Conn Asy, Arinc 600, Tcas Plug |Amp Te Connectivity 1-445717-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,743.6600 / $1,871.3000 | Buy Now |
DISTI #
09H9528
|
Newark | Conn Asy, Arinc 600, Tcas Plug |Amp Te Connectivity 1-445717-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,716.8600 / $1,743.6800 | Buy Now |
DISTI #
1-445717-6-ND
|
DigiKey | CONN PLUG ASSY #3 Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,801.7550 | Buy Now |
DISTI #
3937-1-445717-6-ND
|
DigiKey | CONN PLUG ASSY #3 Min Qty: 10 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-445717-6
|
Avnet Americas | CONN ASY, ARINC 600, TCAS PLUG - Bulk (Alt: 1-445717-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$1,582.7222 / $1,904.6318 | Buy Now |
DISTI #
571-1-445717-6
|
Mouser Electronics | Rack & Panel Connectors CONN ASY, ARINC 600, TCAS PLUG | 0 |
|
$1,743.5200 | Order Now |
DISTI #
AMP1-445717-6
|
Heilind Electronics | CONN ASY, ARINC 600, TCAS PLUG | Americas - 0 in Stock |
|
$1,972.4854 | Buy Now |
|
Onlinecomponents.com | CONN ASY, ARINC 600, TCAS PLUG | 0 |
|
$1,593.7900 / $4,158.0000 | Buy Now |
DISTI #
AMP1-445717-6
|
Interstate Connecting Components | CONN ASY, ARINC 600, TCAS PLUG | 0 |
|
$1,972.4854 | Buy Now |
DISTI #
TE Connectivity 1-445717-6
|
PEI Genesis | CONN ASY ARINC 600 TCAS PLUG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-445717-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-445717-6
TE Connectivity
CONN ASY, ARINC 600, TCAS PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 23 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3 | |
Total Number of Contacts | 271 |
This table gives cross-reference parts and alternative options found for 1-445717-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-445717-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAF3271CAC3 | Rack and Panel Connector, 271 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAF3271CAC3 |
BKAC3271CAA3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAC3271CAA3 |
BKAS3271MAF3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAS3271MAF3 |
BKAE3271CAA3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAE3271CAA3 |
BKAT3271CAD3 | Rack and Panel Connector, 271 Contact(s), Male, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAT3271CAD3 |
BKAE3271CAC3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAE3271CAC3 |
BKAE3271CAF3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAE3271CAF3 |
BKAD3271C-3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAD3271C-3 |
BKAF3271CAF3 | Rack and Panel Connector, 271 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAF3271CAF3 |
BKAF3271MAC3 | Rack and Panel Connector, 271 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | 1-445717-6 vs BKAF3271MAC3 |