Part Details for 1-448816-2 by TE Connectivity
Overview of 1-448816-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-448816-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-448816-2-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.9752 | Buy Now |
DISTI #
3937-1-448816-2-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$192.8727 / $331.1300 | Buy Now |
DISTI #
1-448816-2
|
Avnet Americas | AMPLI,ASSY,RCPT,109,NM,CS,2 - Bulk (Alt: 1-448816-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$139.6884 / $168.0996 | Buy Now |
DISTI #
571-1-448816-2
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE ASY RCPT 109 NM CS 2 RoHS: Compliant | 0 |
|
$153.6300 | Order Now |
DISTI #
71999080
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle,109,Nm, Cs,2 | TE Connectivity 1-448816-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$210.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$151.7700 | Buy Now |
DISTI #
AMP1-448816-2
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,109,NM,CS,2 | Americas - 0 in Stock |
|
$147.3088 / $176.6866 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.0200 / $359.3700 | Buy Now |
DISTI #
AMP1-448816-2
|
Interstate Connecting Components | AMPLIMITE,ASY,RCPT,109,NM,CS,2 | 0 |
|
$147.3088 / $176.6866 | Buy Now |
DISTI #
000000000002307994
|
Sager | D-Sub Standard Connectors AMPLIMITE ASY RCPT 109 NM CS 2 Min Qty: 1 | 0 |
|
$110.9900 / $182.7900 | Buy Now |
Part Details for 1-448816-2
1-448816-2 CAD Models
1-448816-2 Part Data Attributes
|
1-448816-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-448816-2
TE Connectivity
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 1-448816-2
This table gives cross-reference parts and alternative options found for 1-448816-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-448816-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941200AB115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1-448816-2 vs 941200AB115 |
1218435-7 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-448816-2 vs 1218435-7 |
1218438-7 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-448816-2 vs 1218438-7 |
941203AE315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-448816-2 vs 941203AE315 |
9412010C115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-448816-2 vs 9412010C115 |
941205BE115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1-448816-2 vs 941205BE115 |
941201AE315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 1-448816-2 vs 941201AE315 |
94115-594415 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, | Amphenol Communications Solutions | 1-448816-2 vs 94115-594415 |
941201AA115 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1-448816-2 vs 941201AA115 |
94115-114315 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 1-448816-2 vs 94115-114315 |