1-5146888-1
TE Connectivity
Description: 1FHP,64,50A/S,S,C,S10,12,13,15

Overview of 1-5146888-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 1-5146888-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R0515
Newark 1Fhp,64,50A/S, s,c, s10,12,13,15 Rohs Compliant: Yes |Amp Te Connectivity 1-5146888-1 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.2900
$5.2900 Buy Now
DISTI # A144140CT-ND
DigiKey CONN PLUG 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 108
In Stock
  • 1 $10.1500
  • 10 $9.1800
  • 25 $8.9372
  • 50 $8.5970
  • 100 $7.9656
  • 400 $6.8481
  • 800 $6.4405
  • 1,200 $5.7475
$5.7475 / $10.1500 Buy Now
DISTI # 1-5146888-1
Avnet Americas Conn Fine Pitch Connector PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-5146888-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 11 Weeks, 2 Days Container: Reel 0
  • 3,200 $5.4902
$5.4902 Buy Now
DISTI # 571-1-5146888-1
Mouser Electronics Board to Board & Mezzanine Connectors PLUG 64P 1mm VERT RoHS: Compliant 0
  • 400 $5.7700
  • 3,200 $5.7700
$5.7700 Order Now
Future Electronics 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks Container: Reel 0
Reel
  • 400 $5.5000
$5.5000 Buy Now
DISTI # AMP1-5146888-1
Heilind Electronics 1FHP6450A/SSCS10121315 Americas - 0 in Stock
  • 3,200 $5.9352
$5.9352 Buy Now
Onlinecomponents.com 1FHP,64,50A/S,S,C,S10,12,13,15 RoHS: Compliant Alternative Product Available
  • 800 $15.0100
  • 1,600 $7.6700
  • 2,400 $5.2200
  • 3,200 $5.1200
$5.1200 / $15.0100 Buy Now
DISTI # AMP1-5146888-1
Interstate Connecting Components 1FHP6450A/SSCS10121315 0
  • 3,200 $5.9352
$5.9352 Buy Now
DISTI # 1-5146888-1
Richardson RFPD CARD-EDGE AND BACKPLANE CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 1-5146888-1
Avnet Abacus Conn Fine Pitch Connector PL 64 POS 1mm Solder ST SMD T/R (Alt: 1-5146888-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-5146888-1
Avnet Abacus Conn Fine Pitch Connector PL 64 POS 1mm Solder ST SMD T/R (Alt: 1-5146888-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1FHP,64,50A/S,S,C,S10,12,13,15 RoHS: Compliant Alternative Product Available
  • 800 $15.0100
  • 1,600 $7.6700
  • 2,400 $5.2200
  • 3,200 $5.1200
$5.1200 / $15.0100 Buy Now

CAD Models for 1-5146888-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-5146888-1 by TE Connectivity

1-5146888-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
150 inch
Body Depth
0.329 inch
Body Length
1.347 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.302 mm
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
CSA, LR, U
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-5146888-1
    TE Connectivity
    1FHP,64,50A/S,S,C,S10,12,13,15
    VS

Alternate Parts for 1-5146888-1

This table gives cross-reference parts and alternative options found for 1-5146888-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5146888-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-5120533-1 (1-5120533-1) 1FHP,64,50A/S,N,C,S09,11,14 TE Connectivity 1-5146888-1 vs 1-5120533-1
1-5120526-1 1FHP,64,50A/S,S,N,S09,11,14 TE Connectivity 1-5146888-1 vs 1-5120526-1
1-5146898-1 1FHP,64,50A/S,S,C,S09,11,14 TE Connectivity 1-5146888-1 vs 1-5146898-1
2-5120525-1 1FHP,64,30A/S,R,N,S08 TE Connectivity 1-5146888-1 vs 2-5120525-1
5146888-1 1FHP,64,30A/S,S,C,S10,12,13,15 TE Connectivity 1-5146888-1 vs 5146888-1
2-5120526-1 1FHP,64,30A/S,R,N,S09,11,14 TE Connectivity 1-5146888-1 vs 2-5120526-1
3-5120525-1 1FHP,64,50A/S,R,N,S08 TE Connectivity 1-5146888-1 vs 3-5120525-1
1-5120534-1 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug TE Connectivity 1-5146888-1 vs 1-5120534-1
1-146898-1 1FHP,64,50A/P,S,C,S09,11,14 TE Connectivity 1-5146888-1 vs 1-146898-1
5146898-1 1FHP,64,30A/S,S,C,S09,11,14 TE Connectivity 1-5146888-1 vs 5146898-1

Related Parts for 1-5146888-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5146888-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5146888-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-5146888-1 would you like to use for your alert(s)?
  • Please alert me when 1-5146888-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-5146888-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5146888-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-5146888-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5146888-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5146888-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: