-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 ROW BOX PIN 150 POS R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5265
|
Newark | 1-531720-3 Rohs Compliant: Yes |Amp Te Connectivity 1-531720-3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$501.5700 / $603.5900 | Buy Now |
DISTI #
10H0748
|
Newark | 2 Row Box Pin 150 Pos R/A |Amp Te Connectivity 1-531720-3 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$582.3400 | Buy Now |
DISTI #
1-531720-3-ND
|
DigiKey | CONN HEADER R/A 150P 1.91MM Min Qty: 90 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$558.1038 | Buy Now |
DISTI #
1-531720-3
|
Avnet Americas | Conn Box Connector PIN 150 POS 1.91mm Solder RA Thru-Hole - Bulk (Alt: 1-531720-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 38 |
|
$501.5708 / $603.5852 | Buy Now |
DISTI #
650-1-531720-3
|
Mouser Electronics | Headers & Wire Housings 2 ROW BOX PIN 150 POS R/A RoHS: Compliant | 0 |
|
$596.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 2 Container: Box | 0Box |
|
$544.9500 | Buy Now |
DISTI #
AMP1-531720-3
|
Heilind Electronics | 2 ROW BOX PIN 150 POS R/A | Americas - 0 in Stock |
|
$494.6030 | Buy Now |
|
Onlinecomponents.com | 2 ROW BOX PIN 150 POS R/A RoHS: Compliant | 0 |
|
$534.7900 / $1,546.8500 | Buy Now |
|
Quest Components | 4 |
|
$419.5600 / $431.9000 | Buy Now | |
DISTI #
1-531720-3
|
Avnet Americas | Conn Box Connector PIN 150 POS 1.91mm Solder RA Thru-Hole - Bulk (Alt: 1-531720-3) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 38 |
|
$501.5708 / $603.5852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-531720-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-531720-3
TE Connectivity
2 ROW BOX PIN 150 POS R/A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.523 inch | |
Body Length | 6.505 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-531720-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-531720-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-4-050-1-NTX-BR0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1-531720-3 vs 185-4-050-1-NTX-BR0 |
185-3-050-1-NTX-BR1 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1-531720-3 vs 185-3-050-1-NTX-BR1 |
185-3-050-1-NTX-BT0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1-531720-3 vs 185-3-050-1-NTX-BT0 |
185-3-050-1-NTX-BR0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1-531720-3 vs 185-3-050-1-NTX-BR0 |
185-3-050-1-NTX-BT1 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 1-531720-3 vs 185-3-050-1-NTX-BT1 |
SLS-040-H885-55/B | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 1-531720-3 vs SLS-040-H885-55/B |
SLS-040-H885-55/F | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 1-531720-3 vs SLS-040-H885-55/F |
SLS-040-H885-55/T | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 1-531720-3 vs SLS-040-H885-55/T |