-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1602
|
Newark | Board-Board Connector Receptacle, 34Way, 2Row, Connector Type:Board-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 1-534998-7 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $5.0300 | Buy Now |
DISTI #
A26496-ND
|
DigiKey | CONN RCPT 34POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
728 In Stock |
|
$4.5916 / $7.1000 | Buy Now |
DISTI #
1-534998-7
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-534998-7) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$3.8046 / $4.5784 | Buy Now |
DISTI #
571-15349987
|
Mouser Electronics | Headers & Wire Housings MODIV VERT 34P RoHS: Not Compliant | 547 |
|
$4.6100 / $7.8000 | Buy Now |
DISTI #
72056014
|
RS | Connector, AMPMODU, 34 Modiv Vrt Dr Ce 100/125 | TE Connectivity 1-534998-7 RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2500 / $6.4400 | RFQ |
DISTI #
AMP1-534998-7
|
Heilind Electronics | 34 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
$4.7415 / $4.8123 | Buy Now |
|
Onlinecomponents.com | 34 MODIV VRT DR CE 100/125 |
585 In Stock |
|
$4.4400 / $6.1600 | Buy Now |
DISTI #
51483828
|
Verical | Conn Socket Strip RCP 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 13 Package Multiple: 13 Date Code: 1547 | Americas - 585 |
|
$6.0848 / $8.0104 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 34 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 8 |
|
$2.6600 / $3.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-534998-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-534998-7
TE Connectivity
34 MODIV VRT DR CE 100/125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.198 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1-534998-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-534998-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-534998-7 | 34 MODIV VRT DR CE 100/125 | TE Connectivity | 1-534998-7 vs 6-534998-7 |