Part Details for 1-640426-1 by TE Connectivity
Overview of 1-640426-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1-640426-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5457
|
Newark | Headers & Wire Housings 11P 18Awg Orange |Amp Te Connectivity 1-640426-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
AMP1-640426-1
|
Heilind Electronics | 11P MTA156 CONN ASSY 18AWG ORA | Americas - 408 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 11P MTA156 CONN ASSY 18AWG ORA |
1000 Partner Stock |
|
$0.7600 / $1.0130 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 11 Contacts, Socket, 0.156 Pitch, IDC Terminal | 153 |
|
$0.4935 / $1.0575 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 11 Contacts, Socket, 0.156 Pitch, IDC Terminal | 144 |
|
$2.2940 / $3.7200 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 11 Contacts, Socket, 0.156 Pitch, IDC Terminal | 92 |
|
$0.8813 / $1.7625 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 11 Contacts, Socket, 0.156 Pitch, IDC Terminal | 31 |
|
$0.9123 / $1.8245 | Buy Now |
DISTI #
16404261-TEC
|
TME | 1-640426-1 Min Qty: 76 | 1000 |
|
$0.4671 / $0.5532 | Buy Now |
DISTI #
AMP1-640426-1
|
Interstate Connecting Components | 11P MTA156 CONN ASSY 18AWG ORA | 136 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for 1-640426-1
1-640426-1 CAD Models
1-640426-1 Part Data Attributes
|
1-640426-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640426-1
TE Connectivity
11P MTA156 CONN ASSY 18AWG ORA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 1.716 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 1-640426-1
This table gives cross-reference parts and alternative options found for 1-640426-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640426-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE156F18-11-RA | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 1-640426-1 vs CE156F18-11-RA |
CE156F18-11-TB | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 1-640426-1 vs CE156F18-11-TB |
CE156F18-11-TA | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 1-640426-1 vs CE156F18-11-TA |
CE156F18-11-R | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 1-640426-1 vs CE156F18-11-R |
CE156F18-11-LB | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 1-640426-1 vs CE156F18-11-LB |
4-640426-1 | (4-640426-1) 11P MTA156 CONN ASSY 18AWG ORA | TE Connectivity | 1-640426-1 vs 4-640426-1 |