1-644751-1
Description: (1-644751-1) 11P MTA156 HDR ASSY R/A

Overview of 1-644751-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-644751-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H2538
Newark 11P Mta156 Hdr Assy R/A Rohs Compliant: Yes |Amp Te Connectivity 1-644751-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.7700
  • 2,500 $0.7380
$0.7380 / $0.7700 Buy Now
DISTI # 3937-1-644751-1-ND
DigiKey CONN HEADER R/A 11POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $1.4800
  • 25,000 $1.3218
  • 50,000 $1.1595
$1.1595 / $1.4800 Buy Now
DISTI # 1-644751-1-ND
DigiKey CONN HEADER R/A 11POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.7824
$0.7824 Buy Now
DISTI # 1-644751-1
Avnet Americas Conn Unshrouded Header HDR 11 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 1-644751-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk 0
  • 1,000 $0.6367
$0.6367 Buy Now
DISTI # 571-1-644751-1
Mouser Electronics Headers & Wire Housings 11P HDR ASSY R/A RoHS: Compliant 0
  • 1,000 $0.7940
  • 2,500 $0.7660
  • 5,000 $0.7460
  • 10,000 $0.7370
$0.7370 / $0.7940 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks Container: Box 0
Box
  • 1,000 $0.6250
$0.6250 Buy Now
DISTI # AMP1-644751-1
Heilind Electronics 11P MTA156 HDR ASSY R/A Americas - 0 in Stock
  • 1,000 $0.8039
  • 2,000 $0.7919
  • 9,500 $0.7803
$0.7803 / $0.8039 Buy Now
Onlinecomponents.com 11P MTA156 HDR ASSY R/A RoHS: Compliant 0
  • 250 $1.0610
  • 500 $0.7960
  • 750 $0.7430
  • 1,000 $0.7280
$0.7280 / $1.0610 Buy Now
DISTI # AMP1-644751-1
Interstate Connecting Components 11P MTA156 HDR ASSY R/A 0
  • 1,000 $0.8039
  • 2,000 $0.7919
  • 9,500 $0.7803
$0.7803 / $0.8039 Buy Now
Master Electronics 11P MTA156 HDR ASSY R/A RoHS: Compliant 0
  • 250 $1.0610
  • 500 $0.7960
  • 750 $0.7430
  • 1,000 $0.7280
$0.7280 / $1.0610 Buy Now

CAD Models for 1-644751-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-644751-1 by TE Connectivity

1-644751-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Breadth
0.64 inch
Body Depth
0.247 inch
Body Length
1.716 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
100u inch
Rated Current (Signal)
7 A
Reference Standard
CSA, LR, U
Terminal Length
0.175 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-644751-1
    TE Connectivity
    (1-644751-1) 11P MTA156 HDR ASSY R/A
    VS

Alternate Parts for 1-644751-1

This table gives cross-reference parts and alternative options found for 1-644751-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644751-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-644751-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator TE Connectivity 1-644751-1 vs 1-644751-1
4-641203-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 1-644751-1 vs 4-641203-1
1-644633-1 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-644751-1 vs 1-644633-1
644776-1 12P MTA156 HDR ASSY F/L W/O#8 TE Connectivity 1-644751-1 vs 644776-1
4-644633-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator TE Connectivity 1-644751-1 vs 4-644633-1
1-644754-1 CONNECTOR, 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 1-644751-1 vs 1-644754-1
1-644763-1 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-644751-1 vs 1-644763-1
1-644750-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 1-644751-1 vs 1-644750-1
1-641207-1 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-644751-1 vs 1-641207-1
4-644756-1 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 1-644751-1 vs 4-644756-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-644751-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-644751-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-644751-1 would you like to use for your alert(s)?
  • Please alert me when 1-644751-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-644751-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-644751-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-644751-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-644751-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-644751-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: