-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-647402-5) 15P SL156 HSG W/RMP&TABS,OVSZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3021
|
Newark | 15P Sl156 Hsg W/Rmp&tabs, ovsz Rohs Compliant: Yes |Amp Te Connectivity 1-647402-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.3600 | Buy Now |
DISTI #
41AJ1172
|
Newark | 15P Sl156 Hsg W/Rmp&tabs, ovsz |Amp Te Connectivity 1-647402-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.5300 | Buy Now |
DISTI #
A112584-ND
|
DigiKey | CONN RCPT HSG 15POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1230 In Stock |
|
$1.2631 / $2.2000 | Buy Now |
DISTI #
1-647402-5
|
Avnet Americas | Conn Housing RCP 15 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-647402-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2211 / $1.3787 | Buy Now |
DISTI #
571-1-647402-5
|
Mouser Electronics | Headers & Wire Housings RCPT 15 POS SL-156 RoHS: Compliant | 974 |
|
$1.4100 / $2.6700 | Buy Now |
DISTI #
71424760
|
RS | Circular Connector 15P SL156 HSG W/RMP&TABS OVSZ | TE Connectivity 1-647402-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1012 |
|
$1.5600 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP1-647402-5
|
Heilind Electronics | 15P SL156 HSG W/RMPTABSOVSZ | Americas - 13 in Stock6750 On Order |
|
$1.4698 / $1.8580 | Buy Now |
|
Onlinecomponents.com | 15P SL156 HSG W/RMP&TABS,OVSZ RoHS: Compliant |
1230 In Stock |
|
$1.3500 / $2.0600 | Buy Now |
DISTI #
51508535
|
Verical | Conn Housing RCP 15 POS 3.96mm Crimp ST Cable Mount White Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2039 | Americas - 1225 |
|
$1.6646 / $2.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-647402-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-647402-5
TE Connectivity
(1-647402-5) 15P SL156 HSG W/RMP&TABS,OVSZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.25 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.11 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-647402-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-647402-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-647402-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 1-647402-5 vs 1-647402-5 |
MTB-15-NLR | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Terminal, White Insulator, Plug | Adam Technologies Inc | 1-647402-5 vs MTB-15-NLR |