1-6609000-3
TE Connectivity
Description: Mains Power Connector, 115/230VAC, Female, Solder Terminal

Overview of 1-6609000-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-6609000-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CCM1766-ND
DigiKey PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 24 Weeks Container: Bulk 123
In Stock
  • 1 $13.7100
  • 10 $12.1520
  • 40 $11.2170
  • 80 $10.5939
$10.5939 / $13.7100 Buy Now
DISTI # 1-6609000-3
Avnet Americas Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609000-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 72030384
RS Filter, 15EEA1=F7896 S0 | TE Connectivity 1-6609000-3 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk 0
  • 120 $17.2900
$17.2900 RFQ
Onlinecomponents.com 15EEA1=F7896 S0 RoHS: Compliant 80 In Stock
  • 5 $13.6400
  • 10 $12.0400
  • 30 $11.4600
  • 60 $10.6400
  • 90 $10.3400
  • 120 $10.1800
$10.1800 / $13.6400 Buy Now
DISTI # 1-6609000-3
Avnet Abacus (Alt: 1-6609000-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Abacus - 0
Buy Now
Master Electronics 15EEA1=F7896 S0 RoHS: Compliant 80 In Stock
  • 5 $13.6400
  • 10 $12.0400
  • 30 $11.4600
  • 60 $10.6400
  • 90 $10.3400
  • 120 $10.1800
$10.1800 / $13.6400 Buy Now

CAD Models for 1-6609000-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-6609000-3 by TE Connectivity

1-6609000-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARDS: CSA 22.2, UL, VDE
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
-10 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. 1-6609000-3
    TE Connectivity
    Mains Power Connector, 115/230VAC, Female, Solder Terminal
    VS

Alternate Parts for 1-6609000-3

This table gives cross-reference parts and alternative options found for 1-6609000-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6609000-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-6609000-3 (1-6609000-3) 15EEA1=F7896 S0 TE Connectivity 1-6609000-3 vs 1-6609000-3
Part Number Description Manufacturer Compare
6609940-7 Mains Power Connector, 115/230VAC, Female, Solder Terminal TE Connectivity 1-6609000-3 vs 6609940-7
1-6609006-7 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 1-6609000-3 vs 1-6609006-7
6609013-6 Mains Power Connector, 115/230VAC, Female, Solder Terminal TE Connectivity 1-6609000-3 vs 6609013-6
15EEA1 10/15A, 120/250VAC, FEMALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 1-6609000-3 vs 15EEA1
5-1609987-8 Mains Power Connector, 115/230VAC, Female TE Connectivity 1-6609000-3 vs 5-1609987-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-6609000-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-6609000-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-6609000-3 would you like to use for your alert(s)?
  • Please alert me when 1-6609000-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-6609000-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-6609000-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-6609000-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-6609000-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-6609000-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: