-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,25P,HDE,SHLD ENCLSRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9180
|
Newark | D-Sub Standard Conn Dsub B25P Idc 26-22Awg Kit |Amp Te Connectivity 1-747948-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$22.2600 / $24.3900 | Buy Now |
DISTI #
42K6579
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-747948-8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $14.8000 | Buy Now |
DISTI #
A31520-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
452 In Stock |
|
$15.1910 / $18.5800 | Buy Now |
DISTI #
1-747948-8
|
Avnet Americas | Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Bulk - Bulk (Alt: 1-747948-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$11.3044 / $13.6036 | Buy Now |
DISTI #
571-1-747948-8
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25P IDC 26-22AWG KIT RoHS: Compliant | 208 |
|
$12.9900 / $16.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$11.2800 | Buy Now |
DISTI #
AMP1-747948-8
|
Heilind Electronics | KITPLUG25PHDESHLD ENCLSRE | Americas - 0 in Stock75 On Order |
|
$10.9988 / $14.5152 | Buy Now |
|
Onlinecomponents.com | KIT,PLUG,25P,HDE,SHLD ENCLSRE RoHS: Compliant |
419 In Stock |
|
$12.8600 / $18.2900 | Buy Now |
|
Bristol Electronics | 830 |
|
RFQ | ||
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | 664 |
|
$8.7525 / $13.1288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-747948-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-747948-8
TE Connectivity
KIT,PLUG,25P,HDE,SHLD ENCLSRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELED | |
Body Breadth | 0.509 inch | |
Body Depth | 1.64 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Diameter-Min | 0.435 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 1-747948-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-747948-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788782-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 1-747948-8 vs 788782-1 |
621-025-660-013 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | 1-747948-8 vs 621-025-660-013 |
621-025-660-042 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | 1-747948-8 vs 621-025-660-042 |
621-025-660-030 | D Subminiature Connector | EDAC Inc | 1-747948-8 vs 621-025-660-030 |
621-025-260-011 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle | EDAC Inc | 1-747948-8 vs 621-025-260-011 |
621-025-660-010 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | 1-747948-8 vs 621-025-660-010 |
621-025-260-010 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | 1-747948-8 vs 621-025-260-010 |
621-025-660-043 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | 1-747948-8 vs 621-025-660-043 |
788795-1 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 1-747948-8 vs 788795-1 |
747912-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 1-747948-8 vs 747912-6 |