Part Details for 1-749814-2 by TE Connectivity
Overview of 1-749814-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 1-749814-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5302
|
Newark | Kit, rcpt,25P, hde |Amp Te Connectivity 1-749814-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 | Buy Now |
DISTI #
1-749814-2-ND
|
DigiKey | CONN D-SUB RCPT 25POS IDC Min Qty: 2500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5003 | Buy Now |
DISTI #
1-749814-2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk - Bulk (Alt: 1-749814-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$9.9933 / $11.2828 | Buy Now |
DISTI #
571-1-749814-2
|
Mouser Electronics | D-Sub Standard Connectors KIT RCPT 25P HDE RoHS: Compliant | 0 |
|
$10.5800 | Order Now |
DISTI #
73774549
|
RS | KIT, RCPT,25P, HDE, IDC D-Sub Connectors | TE Connectivity 1-749814-2 Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Container: Box | 0Box |
|
$9.4900 | Buy Now |
DISTI #
AMP1-749814-2
|
Heilind Electronics | KIT,RCPT,25P,HDE | Americas - 0 in Stock |
|
$11.8518 | Buy Now |
|
Onlinecomponents.com | KIT,RCPT,25P,HDE RoHS: Compliant | 0 |
|
$10.2100 / $29.9800 | Buy Now |
DISTI #
AMP1-749814-2
|
Interstate Connecting Components | KIT,RCPT,25P,HDE | 0 |
|
$11.8518 | Buy Now |
DISTI #
1-749814-2
|
Avnet Abacus | (Alt: 1-749814-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-749814-2
1-749814-2 CAD Models
1-749814-2 Part Data Attributes:
|
1-749814-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-749814-2
TE Connectivity
KIT,RCPT,25P,HDE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.255 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |