-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770849-4) 14P SL156 HSG W/LOC RAMP W/TBS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9791
|
Newark | Wire-Board Connector Receptacle 14 Position, 3.96Mm, Product Range:Sl-156, Gender:Socket, No. Of Positions:14Positions, Pitch Spacing:3.96Mm, For Use With:Sl-156 Series Contacts, Contact Termination:Crimp, No. Of Contacts:14Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-770849-4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.4500 | Buy Now |
DISTI #
41AJ1282
|
Newark | 14P Sl156 Hsg W/Lck Ramp W/Tabs |Amp Te Connectivity 1-770849-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.5300 | Buy Now |
DISTI #
A24123-ND
|
DigiKey | CONN RCPT HSG 14POS 3.96MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1501 In Stock |
|
$0.3627 / $0.5100 | Buy Now |
DISTI #
1-770849-4
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 1-770849-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3599 | Buy Now |
DISTI #
571-1-770849-4
|
Mouser Electronics | Headers & Wire Housings 14P SL156 HSG W/LCK RAMP W/TABS RoHS: Compliant | 2270 |
|
$0.3630 / $0.5100 | Buy Now |
|
Future Electronics | 14P SL156 HSG W/LOC RAMP W/TBS RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3420 | Buy Now |
DISTI #
AMP1-770849-4
|
Heilind Electronics | 14P SL156 HSG W/LOC RAMP W/TBS | Americas - 0 in Stock9000 On Order |
|
$0.4331 / $0.5475 | Buy Now |
|
Onlinecomponents.com | 14P SL156 HSG W/LOC RAMP W/TBS RoHS: Compliant |
8274 In Stock |
|
$0.3203 / $0.4371 | Buy Now |
DISTI #
21028306
|
Verical | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 5854 |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
51508002
|
Verical | Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1311 | Americas - 2000 |
|
$0.4975 / $0.5682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770849-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770849-4
TE Connectivity
(1-770849-4) 14P SL156 HSG W/LOC RAMP W/TBS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350980, 770476, POLARIZED | |
Body Breadth | 0.66 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.183 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-770849-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770849-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770849-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-770849-4 vs 1-770849-4 |