-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770872-1) 02P MINI UMNL HDR ASSY AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9141
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Mini Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 1-770872-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$0.3930 | Buy Now |
DISTI #
A33330-ND
|
DigiKey | CONN HEADER VERT 2POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7601 In Stock |
|
$1.0773 / $1.8400 | Buy Now |
DISTI #
1-770872-1
|
Avnet Americas | Conn Power PIN 2 POS 4.14mm Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 1-770872-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 388414800 Factory Stock |
|
$1.0174 / $1.1487 | Buy Now |
DISTI #
46Y9141
|
Avnet Americas | Conn Power PIN 2 POS 4.14mm Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 46Y9141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 311 Partner Stock |
|
$1.2300 / $1.9100 | Buy Now |
DISTI #
571-1-770872-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 2 POS GOLD IN-LINE RoHS: Compliant | 28329 |
|
$1.0100 / $1.8300 | Buy Now |
DISTI #
E02:0323_01931316
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2323 | Europe - 4784 |
|
$1.0386 / $1.8152 | Buy Now |
DISTI #
70087719
|
RS | Mini-Universal MATE-N-LOK Series, 4.14mm Pitch 2 Way 1 Row Straight PCB Header | TE Connectivity 1-770872-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.7900 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 2 Position Single Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 4000Box |
|
$0.9700 | Buy Now |
DISTI #
AMP1-770872-1
|
Heilind Electronics | 02P MINI UMNL HDR ASSY AU LF | Americas - 0 in Stock |
|
$1.2066 / $1.2246 | Buy Now |
|
Onlinecomponents.com | Rectangular Power Connector - Header - Receptacle - 2 Position - 0.163" (4.14mm) Pitch - 600VAC - Locking Ramp - Solder Termination - Through Hole. RoHS: Compliant |
5806 In Stock 10800 Factory Stock |
|
$0.9800 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770872-1
TE Connectivity
(1-770872-1) 02P MINI UMNL HDR ASSY AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-770872-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770872-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770872-1 | Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-770872-1 vs 1-770872-1 |