Part Details for 1-794533-1 by TE Connectivity
Overview of 1-794533-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 1-794533-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M8549
|
Newark | 16P Duac Ra Hdr Assy W/Pegs Lf |Amp Te Connectivity 1-794533-1 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-794533-1-ND
|
DigiKey | CONN HEADER R/A 16POS 4.2MM Min Qty: 35 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
4200 In Stock |
|
$1.9200 / $2.0800 | Buy Now |
DISTI #
1-794533-1-ND
|
DigiKey | CONN HEADER R/A 16POS 4.2MM Min Qty: 35 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-794533-1
|
Avnet Americas | Conn Power HDR 16 POS 4.2mm Solder RA Through Hole 16 Terminal 1 Port - Bulk (Alt: 1-794533-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port RoHS: Compliant |
4757 In Stock |
|
$1.8700 / $2.0700 | Buy Now |
DISTI #
17945331-TEC
|
TME | 1-794533-1 Min Qty: 19 | 4200 |
|
$1.8980 / $2.2771 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5460 |
|
RFQ | |
DISTI #
1-794533-1
|
Avnet Abacus | (Alt: 1-794533-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757107151620
|
Chip1Stop | Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port RoHS: Compliant | 4200 |
|
$1.8900 / $2.2000 | Buy Now |
|
Master Electronics | Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port RoHS: Compliant |
4757 In Stock |
|
$1.8700 / $2.0700 | Buy Now |
Part Details for 1-794533-1
1-794533-1 CAD Models
1-794533-1 Part Data Attributes
|
1-794533-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794533-1
TE Connectivity
16 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-DUAC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.449 inch | |
Body Depth | 0.742 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.2804 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 1-794533-1
This table gives cross-reference parts and alternative options found for 1-794533-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794533-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4308H-Y | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794533-1 vs HM4308H-Y |
HM4308E-Y | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794533-1 vs HM4308E-Y |
HM4308V-Y | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794533-1 vs HM4308V-Y |
HM4308H | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794533-1 vs HM4308H |
HM4308V | Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794533-1 vs HM4308V |
HM2308E-P2 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794533-1 vs HM2308E-P2 |
HM25080 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug | Foxconn | 1-794533-1 vs HM25080 |
HM2308E | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794533-1 vs HM2308E |
HM2508E | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-794533-1 vs HM2508E |
IP7-08-05.0-L-D-1-TR | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 1-794533-1 vs IP7-08-05.0-L-D-1-TR |