Part Details for 1-794589-1 by TE's AMP
Overview of 1-794589-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-794589-1
1-794589-1 CAD Models
1-794589-1 Part Data Attributes
|
1-794589-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
1-794589-1
TE's AMP
22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-DUAC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (150) OVER NICKEL | |
Contact Finish Termination | TIN (150) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-794589-1
This table gives cross-reference parts and alternative options found for 1-794589-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794589-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-34-9221 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 1-794589-1 vs 39-34-9221 |
2-794662-2 | CONNECTOR, 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 1-794589-1 vs 2-794662-2 |
IPT1-111-01-L-D-RA | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 1-794589-1 vs IPT1-111-01-L-D-RA |
39-30-0223 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1-794589-1 vs 39-30-0223 |
39-30-9227 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1-794589-1 vs 39-30-9227 |
10131319-2222100LF | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | 1-794589-1 vs 10131319-2222100LF |
39-30-6226 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 1-794589-1 vs 39-30-6226 |
10131318-2222100LF | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1-794589-1 vs 10131318-2222100LF |
IPT1-111-01-S-D-VS-A-FL | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 1-794589-1 vs IPT1-111-01-S-D-VS-A-FL |
10131318-2221100LF | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1-794589-1 vs 10131318-2221100LF |