-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 LOCKING CLIP HSG SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87175-044LF | Amphenol Communications Solutions | MinitekĀ® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 44 Positions, 2.00mm (0.079in) Pitch. | |
87175-150LF | Amphenol Communications Solutions | MinitekĀ® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 50 Positions, 2.00mm (0.079in) Pitch. | |
87175-110 | Amphenol Communications Solutions | MinitekĀ® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 10 Positions, 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7078
|
Newark | Wire-Board Connector Receptacle, 5 Position, 2.54Mm, Product Range:Ampmodu Locking Clip, Gender:Socket, No. Of Positions:5Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Locking Clip Series Contacts, No. Of Contacts:5Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-87175-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8097 |
|
$1.7300 / $2.6600 | Buy Now |
DISTI #
A26924-ND
|
DigiKey | CONN RCPT HSG 5POS 2.54MM Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
8346 In Stock |
|
$1.2738 / $2.0600 | Buy Now |
DISTI #
93F7078
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 93F7078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 8097 Partner Stock |
|
$1.9800 / $2.6600 | Buy Now |
DISTI #
1-87175-2
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-87175-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2228 | Buy Now |
DISTI #
571-1871752
|
Mouser Electronics | Headers & Wire Housings 5P LOCKING CLIP HSG RoHS: Compliant | 442 |
|
$1.2400 / $1.6000 | Buy Now |
DISTI #
70086698
|
RS | PCB Housing, 2.54mm, 5 Way 1 Row, Female, Straight, AMPMODU Mod II Series | TE Connectivity 1-87175-2 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.6100 | RFQ |
|
Future Electronics | AMPMODU 5 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Bag | 20Bag |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
AMP1-87175-2
|
Heilind Electronics | 05 LOCKING CLIP HSG SR .100CL | Americas - 7911 in Stock |
|
$1.1876 / $1.5013 | Buy Now |
|
Onlinecomponents.com | 05 LOCKING CLIP HSG SR .100CL RoHS: Compliant |
5353 In Stock |
|
$1.1000 / $1.5000 | Buy Now |
DISTI #
51501021
|
Verical | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 1321 | Americas - 5290 |
|
$1.4690 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87175-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87175-2
TE Connectivity
05 LOCKING CLIP HSG SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.175 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87175-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87175-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103977-4 | (5-103977-4) 4X5 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1-87175-2 vs 5-103977-4 |
829265-5 | 5P HV100 REC.CON. B/TE,6.2,NO KINK | TE Connectivity | 1-87175-2 vs 829265-5 |
5-103973-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87175-2 vs 5-103973-4 |
86426-7 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87175-2 vs 86426-7 |
52008-0510 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Trap Terminal | Molex | 1-87175-2 vs 52008-0510 |
5-104439-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87175-2 vs 5-104439-4 |
281709-5 | PLUG HE13 IDC 90 5 P AWG 24 | TE Connectivity | 1-87175-2 vs 281709-5 |
1-103957-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87175-2 vs 1-103957-5 |
281784-5 | PLUG HE13 IDC 180 5 P AWG 26-24 | TE Connectivity | 1-87175-2 vs 281784-5 |
5-103960-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87175-2 vs 5-103960-4 |