There are no models available for this part yet.
Overview of 1-880222-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE3A1880222 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 0.38um (15u\\) Gold | |
95278-802-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
RJE451880222 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, With Panel Stops, Single Port, No Shield, With LEDs |
CAD Models for 1-880222-3 by TE Connectivity
Part Data Attributes for 1-880222-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1-880222-3
This table gives cross-reference parts and alternative options found for 1-880222-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-880222-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35312-1368 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 1-880222-3 vs 35312-1368 |
90647-1213 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1-880222-3 vs 90647-1213 |
829867-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | 1-880222-3 vs 829867-3 |
90647-3113 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1-880222-3 vs 90647-3113 |
B13B-XASK-1N-A(LF)(SN) | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 1-880222-3 vs B13B-XASK-1N-A(LF)(SN) |
681431313 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1-880222-3 vs 681431313 |
35312-1342 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 1-880222-3 vs 35312-1342 |
90647-1113 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1-880222-3 vs 90647-1113 |
35337-1320 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1-880222-3 vs 35337-1320 |
90860-5001 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1-880222-3 vs 90860-5001 |