Part Details for 1-917807-3 by TE Connectivity
Overview of 1-917807-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-917807-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29744-ND
|
DigiKey | CONN RCPT HSG 6POS 10.16MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1074 In Stock |
|
$2.3847 / $3.6700 | Buy Now |
DISTI #
1-917807-3
|
Avnet Americas | Conn Housing RCP 6 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-917807-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9483 / $2.3445 | Buy Now |
DISTI #
571-1-917807-3
|
Mouser Electronics | Headers & Wire Housings REC HSG 6P X-X RoHS: Compliant | 2501 |
|
$1.7800 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.9500 | Buy Now |
DISTI #
AMP1-917807-3
|
Heilind Electronics | DYNAMIC D-5200M REC HSG 6P X-X | Americas - 0 in Stock |
|
$1.7743 / $2.5017 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200M REC HSG 6P X-X RoHS: Compliant |
1168 In Stock |
|
$1.5400 / $3.3700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
1-917807-3
|
TTI | Headers & Wire Housings REC HSG 6P X-X RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 911 In Stock |
|
$1.4700 / $1.8600 | Buy Now |
DISTI #
1-917807-3
|
Avnet Americas | Conn Housing RCP 6 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-917807-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9483 / $2.3445 | Buy Now |
DISTI #
1-917807-3
|
Avnet Americas | Conn Housing RCP 6 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-917807-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9483 / $2.3445 | Buy Now |
Part Details for 1-917807-3
1-917807-3 CAD Models
1-917807-3 Part Data Attributes
|
1-917807-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917807-3
TE Connectivity
(1-917807-3) DYNAMIC D-5200M REC HSG 6P X-X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 179955-2; 179955-3; 316040-2; 316040-3; 179956-2 | |
Body Breadth | 0.786 inch | |
Body Depth | 1.142 inch | |
Body Length | 1.313 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.399 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-917807-3
This table gives cross-reference parts and alternative options found for 1-917807-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917807-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0684250685 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-917807-3 vs 0684250685 |
2-178288-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-917807-3 vs 2-178288-6 |
23-09-1062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 1-917807-3 vs 23-09-1062 |
2-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-917807-3 vs 2-917807-3 |
23-09-1061 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 1-917807-3 vs 23-09-1061 |
35284-0690 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 1-917807-3 vs 35284-0690 |
35151-0614 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 1-917807-3 vs 35151-0614 |
3-178129-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-917807-3 vs 3-178129-6 |
0359570610 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 1-917807-3 vs 0359570610 |
35284-0610 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle, | Molex | 1-917807-3 vs 35284-0610 |