Part Details for 1-917808-2 by TE Connectivity
Overview of 1-917808-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-917808-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9718
|
Newark | Plug Housing, 4Pos, Gf Polyester, Black, Product Range:Dynamic D-5200 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:10.16Mm, For Use With:Amp Dynamic 5000 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-917808-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.3500 / $3.6800 | Buy Now |
DISTI #
41AJ1516
|
Newark | Headers & Wire Housings Tab Hsg 4P X-X |Amp Te Connectivity 1-917808-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $5.2200 | Buy Now |
DISTI #
A29747-ND
|
DigiKey | CONN PLUG HSG 4POS 10.16MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4275 In Stock |
|
$2.1224 / $3.5400 | Buy Now |
DISTI #
43AC9718
|
Avnet Americas | Conn Housing PL 4 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 43AC9718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 40 Partner Stock |
|
$2.8700 / $3.6800 | Buy Now |
DISTI #
1-917808-2
|
Avnet Americas | Conn Housing PL 4 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-917808-2) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$1.8786 / $2.2606 | Buy Now |
DISTI #
571-1-917808-2
|
Mouser Electronics | Headers & Wire Housings TAB HSG 4P X-X RoHS: Compliant | 747 |
|
$2.1200 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$1.8800 | Buy Now |
DISTI #
AMP1-917808-2
|
Heilind Electronics | DYNAMIC D-5200M TAB HSG 4P X-X | Americas - 0 in Stock |
|
$1.5919 / $2.4122 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200M TAB HSG 4P X-X RoHS: Compliant |
18720 In Stock |
|
$0.9700 / $2.4430 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 28 |
|
$13.2275 / $16.0875 | Buy Now |
Part Details for 1-917808-2
1-917808-2 CAD Models
1-917808-2 Part Data Attributes
|
1-917808-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917808-2
TE Connectivity
(1-917808-2) DYNAMIC D-5200M TAB HSG 4P X-X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 917802-2; 917802-3; 917804-2; 917804-3; 917803-2 | |
Body Breadth | 1.051 inch | |
Body Depth | 1.85 inch | |
Body Length | 1.317 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.399 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-917808-2
This table gives cross-reference parts and alternative options found for 1-917808-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917808-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66480-001 | Rectangular Power Connector, 4 Contact(s), Male, Plug | DuPont | 1-917808-2 vs 66480-001 |
176284-1 | AMP UNIVERSAL POWER CAP 4P | TE Connectivity | 1-917808-2 vs 176284-1 |
66480-002 | Rectangular Power Connector, 4 Contact(s), Male, Plug | DuPont | 1-917808-2 vs 66480-002 |
2-917808-2 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-917808-2 vs 2-917808-2 |
1-917808-2 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-917808-2 vs 1-917808-2 |