Part Details for 1.0SMBJ36A by Diotec Semiconductor AG
Overview of 1.0SMBJ36A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1.0SMBJ36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.0SMBJ36ACT-ND
|
DigiKey | TVS SMB 150DEG 36V 1000W UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
637-1.0SMBJ36A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 1000W, Unidir RoHS: Compliant | 0 |
|
$0.0790 / $0.4300 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 36V - 1000W - Unidirectional RoHS: Compliant | 0 |
|
$0.0492 / $0.0611 | Buy Now |
DISTI #
1.0SMBJ36A-DIO
|
TME | Diode: TVS, 1kW, 40÷44.2V, 17.2A, unidirectional, ±5%, SMB Min Qty: 5 | 600 |
|
$0.0650 / $0.1550 | Buy Now |
Part Details for 1.0SMBJ36A
1.0SMBJ36A CAD Models
1.0SMBJ36A Part Data Attributes
|
1.0SMBJ36A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.0SMBJ36A
Diotec Semiconductor AG
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-04-21 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.0SMBJ36A
This table gives cross-reference parts and alternative options found for 1.0SMBJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.0SMBJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.0SMBJ36A | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | 1.0SMBJ36A vs 1.0SMBJ36A |